ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: LZ1-30R400 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 90 deg | 1 A | 2 V | Tray | LZ1-30R400-0000 | |||||||||
Mfr: LZ4-40R508-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 940nm | Not Available Online | 940 nm | 700 mA | 7.2 V | Tray | |||||||||||
Not Available Online | 100 mA | 1.5 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A1572 SFH 4650 Q65110A1572 | |||||||||
Not Available Online | SMD/SMT | 860 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Q65110A8395 SFH 4656 | ||||
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A5045 | |||||||||||||||
Not Available Online | Q65112A1340 | |||||||||||||||
Not Available Online | 15 mW/sr | - 40 C | + 125 C | Q65111A6126 | ||||||||||||
Mfr: SFH 415 U E9191 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm | Not Available Online | Through Hole | 950 nm | 600 mW/sr | 100 mA | 1.5 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62702P1775 | |||||
Not Available Online | SMD/SMT | 940 nm | 90 mW/sr | 9 deg | 70 mA | 1.6 V | 140 mW | - 25 C | + 85 C | Side Looker | Reel | Q65110A9731 | ||||
Not Available Online | 100 mA | 1.5 V | - 40 C | + 100 C | Reel | Q65110A6460 SFH 4050 Q65110A6460 | ||||||||||
Not Available Online | 770 mW/sr | 5 A | 3.5 V | - 40 C | + 85 C | Reel | Q65113A3210 SFH 4715S Q65113A3210 | |||||||||
Not Available Online | SMD/SMT | 880 nm | 48 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | SMD-2 | Reel | Q65110A2512 | |||||
Not Available Online | SMD/SMT | 880 nm | 500 mW/sr | 100 mA | 200 mW | - 40 C | + 100 C | SMR | Q62702P1806 | |||||||
Mfr: SFH 4289-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm W/LENS, +/-25DEG | Not Available Online | 880 nm | 120 mW/sr | 100 mA | 180 mW | - 40 C | + 100 C | TOPLED | Q65110A2519 | |||||||
Not Available Online | Through Hole | 950 nm | 120 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0833 |