ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: SFH 4715AS Cxxxx MS TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A0000_SFH 4715AS CXXXX MS | ||||||||||||||
Not Available Online | 100 mA | 1.5 V | - 40 C | + 100 C | AEC-Q101 | Reel | SFH 4257 R-Q-Z Q65110A8706 | |||||||||
Not Available Online | Through Hole | 950 nm | 40 mW/sr | 17 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62702P1137 | |||||
Not Available Online | SMD/SMT | 850 nm | 1400 mW/sr | 60 deg | 1 A | 15.5 V | 19 W | - 40 C | + 125 C | 33.3 mm x 13.8 mm x 4.95 mm | Q65110A6190 | |||||
Mfr: SFH 4510-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nm SMR HALF ANGLE +/-14DEG | Not Available Online | Through Hole | 950 nm | 450 mW/sr | 100 mA | 1.5 V | 150 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65110A2630 | |||||
Mfr: SFH 484-2 E7517 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | Through Hole | 880 nm | 16 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q2392 | |||||
Not Available Online | SMD/SMT | 850 nm | 3200 mW/sr | 12 deg | 1 A | 1.9 V | 2.1 W | - 40 C | + 100 C | SMD-2 | Reel | Q65111A4329 | ||||
Mfr: SFH 487-2 RN18A TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm | Not Available Online | Through Hole | 880 nm | 80 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q2719 | ||||
Not Available Online | 1 A | 9.8 V | 3.1 W | Q65110A8867 | ||||||||||||
Mfr: SFH 4515-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAs 950 nm SMR HALF ANGLE +/-14DEG | Not Available Online | Through Hole | 950 nm | 450 mW/sr | 100 mA | 1.5 V | 150 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65110A2633 | |||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: SFH 4795BS-EB1FA1-13 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | 1030 mW/sr | - 40 C | + 105 C | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | - 40 C | + 125 C | |||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | 325 mW/sr | - 40 C | + 125 C | ||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | 1150 mW/sr | - 40 C | + 125 C | ||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | Reel | ||||||||||
Not Available Online | Q65112A1305 | |||||||||||||||
Not Available Online | Q65112A5158 | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online |