ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A0000_SFH 4714A E7884 | |||||||||||||||
Not Available Online | Q65112A2901 | |||||||||||||||
Not Available Online | Q65111A9722 | |||||||||||||||
Not Available Online | SMD/SMT | 526 nm, 660 nm, 950 nm | 4.3 mW/sr | 60 deg | 30 mA, 40 mA, 60 mA | 1.3 V, 1.9 V, 2.3 V | 26 mW, 38 mW, 46 mW | - 40 C | + 85 C | Reel | Q65113A3761 | |||||
Mfr: SFH 4250S-S TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Power TOPLED PowerTOPLED | Not Available Online | SMD/SMT | 100 mA | TOPLED | Reel | Q65111A9686 | ||||||||||
Mfr: LD 271 H-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 950nm Q62703Q0256 | Not Available Online | 100 mA | Q62703Q0256 | |||||||||||||
Mfr: LZ1-00R400 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 90 deg | 1 A | 2 V | 5 W | - 40 C | + 100 C | 4.4 mm x 4.4 mm x 3.2 mm | LZ1-00R400-0000 | |||||
Mfr: SFH 4080-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters 880 nm, SmartLED HALF ANGLE +/-80DEG | Not Available Online | SMD/SMT | 880 nm | 2.5 mW/sr | 80 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | Q65110A6461 | |||
Mfr: SFH 4252-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Emitter, 850nm TOPLED | Not Available Online | SMD/SMT | TOPLED | Reel | Q65110A2468 | |||||||||||
Not Available Online | 1 A | 15.5 V | Q65110A5452 | |||||||||||||
Not Available Online | Through Hole | 880 nm | 100 mW/sr | 16 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1092 | |||||
Not Available Online | Through Hole | 880 nm | 70 mW/sr | 22 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1094 | |||||
Mfr: SFH 7221-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880 nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm | 48 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65110A2741 | |||
Mfr: SFH 483 L/M E7800 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-23DEG | Not Available Online | Through Hole | 880 nm | 2 mW/sr | 100 mA | 470 mW | - 40 C | + 80 C | TO-18 | Q62703Q4755 | ||||||
Not Available Online | Through Hole | 950 nm | 120 mW/sr | 100 mA | 1.5 V | 220 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q0148 | ||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62703Q1095 | |||||
Mfr: SFH 4281-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 880nm HALF ANGLE +/-60DEG | Not Available Online | SMD/SMT | 880 nm | 6 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | SMD-2 | Reel | Q65110A2516 | ||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | AEC-Q101 | Reel | Q65112A9015 | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A1076 | |||||||||||||||
Not Available Online | Q65112A1075 | |||||||||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A6864 | ||||||||||||||
Not Available Online | Q65112A5157 | |||||||||||||||
Not Available Online |