ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | 650 mW/sr | 1 A | 3.15 V | - 40 C | + 85 C | Reel | Q65112A0372 | |||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 70 mA | 1.6 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8396 SFH 4651 Q65110A8396 | |||||||||
Not Available Online | 850 nm | 6 mW/sr | 70 mA | 1.6 V | - 40 C | + 85 C | ||||||||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0071 | |||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0074 | |||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Through Hole | 950 nm | 40 mW/sr | 10 deg | 100 mA | 1.3 V | 150 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65110A2106 | |||||
Mfr: LZ1-10R400 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 90 deg | 1 A | 2 V | 5 W | - 40 C | + 100 C | 19.9 mm x 19 mm x 5 mm | Tray | LZ1-10R400-0000 | ||||
Mfr: LH T6MF-GGHH-1-E3L3 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Hyper Red TOPLED Black | Not Available Online | SMD/SMT | 645 nm | 3.9 mW/sr | 120 deg | 20 mA | 2.05 V | - 40 C | + 100 C | TOPLED | Reel | Q65111A8183 | ||||
Not Available Online | Through Hole | 950 nm | 6.3 mW/sr | 20 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62702P0860 | |||||
Not Available Online | Through Hole | 950 nm | 25 mW/sr | 17 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62702P0296 | |||||
Mfr: SFH 4230-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters 850 nm,Golden Dragon Half angle +/-60DEG | Not Available Online | 1 A | 1.8 V | 2.4 W | Reel | Q65110A4023 | ||||||||||
Mfr: SFH 4585-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAlAs 880 nm SMR HALF ANGLE +/-15DEG | Not Available Online | Through Hole | 880 nm | 55 mW/sr | 15 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | SMR | Reel | Q65110A2631 | |||
Not Available Online | Through Hole | 880 nm | 100 mW/sr | 40 deg | 100 mA | 1.5 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1547 | |||||
Not Available Online | Through Hole | 950 nm | 350 mW/sr | 100 mA | 1.5 V | 165 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q62703Q1031 | ||||||
Mfr: SFH 482-1/2 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters GaAlAs 880nm MTL CAN HALF ANGLE +/-30DEG | Not Available Online | Through Hole | 880 nm | 5.5 mW/sr | 60 deg | 100 mA | 1.5 V | 470 mW | - 40 C | + 125 C | TO-18 | Q62703Q4771 | ||||
Not Available Online | SMD/SMT | 950 nm | 38 mW/sr | 100 mA | 1.5 V | 160 mW | - 40 C | + 100 C | SMD-2 | Reel | Q65110A2463 | |||||
Not Available Online | Through Hole | 950 nm | 120 mW/sr | 20 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62702P1002 | |||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | AEC-Q101 | Reel | Q65112A9015 | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A1076 | |||||||||||||||
Not Available Online | Q65112A1075 |