ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A8096 TTI: Q65110A8096 ams OSRAM Availability: 1,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 1,000In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65110A1572 TTI: Q65110A1572 ams OSRAM Availability: 4,000In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 4,000In Stock | SMD/SMT | 850 nm | 90 mW/sr | 24 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65111A6857 TTI: SFH 4715AS ams OSRAM Availability: 1,800In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 1,800In Stock | SMD/SMT | 850 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3215 SFH 4715AS Q65111A6857 | |||
Mfr: Q65110A2465 TTI: Q65110A2465 ams OSRAM Availability: 6,000In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 6,000In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A0128 TTI: Q65111A0128 ams OSRAM Availability: 6,000In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 6,000In Stock | SMD/SMT | 850 nm | 30 mW/sr | 120 deg | 100 mA, 700 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A6857 TTI: Q65111A6857 ams OSRAM Availability: 1,800In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 1,800In Stock | SMD/SMT | 850 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A6856 TTI: SFH 4716AS ams OSRAM Availability: 16,200In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 16,200In Stock | SMD/SMT | 850 nm | 350 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 3.05 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3217 SFH 4716AS Q65111A6856 | |||
Mfr: Q65110A7513 TTI: SFH 4240-Z ams OSRAM Availability: 12,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER PRE-M | 12,000In Stock | SMD/SMT | 940 nm | 18 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q100 | Reel | Q65110A7513 SFH 4240 Q65110A7513 | ||
Mfr: Q65110A7515 TTI: Q65110A7515 ams OSRAM Availability: 2,000In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 2,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | Reel | ||||
Mfr: Q65110A1572 TTI: SFH 4650-Z ams OSRAM Availability: 4,000In StockInfrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG | 4,000In Stock | SMD/SMT | 860 nm | 90 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q100 | Reel | Q65110A1572 SFH 4650 | ||
Mfr: Q65110A8098 TTI: SFH 4641-Z ams OSRAM Availability: 10,000In Stock10,000 On Order Expected 12-Jan-27 Infrared Emitters Infrared 940nm | 10,000In Stock10,000 On Order Expected 12-Jan-27 | SMD/SMT | 950 nm | 55 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Top Looker | AEC-Q100 | Reel | Q65110A8098 SFH 4641 | ||
Mfr: Q65110A1569 TTI: SFH 4655-Z ams OSRAM Availability: 2,000In StockInfrared Emitters 850 nm, MIDLED HALF ANGLE +/-15DEG | 2,000In Stock | SMD/SMT | 860 nm | 90 mW/sr | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q100 | Reel | Q65110A1569 SFH 4655 | ||
Mfr: Q65113A3365 TTI: Q65113A3365 ams OSRAM Availability: 4,000In Stock24,000 On Order Expected Infrared Emitters OSLON PICCOLO | 4,000In Stock24,000 On Order Expected | 680 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65113A3362 TTI: Q65113A3362 ams OSRAM Availability: 66,000In StockInfrared Emitters IR OSLON BLACK-SERIES | 66,000In Stock | SMD/SMT | 940 nm | 290 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | |||||||
Mfr: Q65115A0310 TTI: Q65115A0310 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 850NM | 4,000In Stock | SMD/SMT | 850 nm | 17 mW/sr | 120 deg | 70 mA | 1.55 V | - 40 C | + 110 C | PLCC-2 | Reel | |||||
Mfr: Q65113A6122 TTI: Q65113A6122 ams OSRAM Availability: Not Available OnlineInfrared Emitters OSLON P1616 IR HI PW IR VISION | Not Available Online | Reel | ||||||||||||||
Mfr: Q65115A0308 TTI: Q65115A0308 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED IR LOW POWER 940NM | 4,000In Stock | SMD/SMT | 940 nm | 16 mW/sr | 120 deg | 70 mA | 1.4 V | - 40 C | + 110 C | PLCC-2 | Reel | |||||
Mfr: Q65113A9363 TTI: Q65113A9363 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 4,000In Stock | SMD/SMT | 860 nm | 25 mW/sr | 1 A | 2 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65113A9364 TTI: Q65113A9364 ams OSRAM Availability: 4,000In StockInfrared Emitters TOPLED LOW PWR IR EMITTER | 4,000In Stock | SMD/SMT | 950 nm | 24 mW/sr | 1 A | 1.9 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65111A4885 TTI: SFH 4554 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A4885 | ||
Mfr: Q65111A4885 TTI: Q65111A4885 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65113A6157 TTI: Q65113A6157 ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 7.3 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 11 W, 13 W, 15 W, 16 W | - 40 C | + 85 C | QFN-8 | Reel | ||||||
Mfr: Q65111A6130 TTI: SFH 4851 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 500 mW/sr | 6 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | TO-46 | Bulk | Q65111A6130 | |||
Mfr: Q65112A0782 TTI: SFH 4725AS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3208 SFH 4725AS Q65112A0782 | |||
Mfr: Q65113A3411 TTI: SFH 4718AS A01 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | SMD/SMT | 850 nm | 1350 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3411 |