ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65115A1974 TTI: Q65115A1974 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 940NM EMITTER | 0In Stock | SMD/SMT | 940 nm | 3.6 mW/sr | 20 mA | 1.2 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65115A0351 TTI: Q65115A0351 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 860 nm | 202 mW/sr | 100 mA | 1.5 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65115A0354 TTI: Q65115A0354 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 860 nm | 88 mW/sr | 100 mA | 1.5 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65112A4902 TTI: Q65112A4902 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED MINI IR EMITTER | 0In Stock | 12 mW/sr | 70 mA | 1.5 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: Q65112A4690 TTI: Q65112A4690 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMITTER 2.65W | 0In Stock | 350 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65113A3218 TTI: Q65113A3218 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR OSLON BLACK | Not Available Online | 170 mW/sr | 3 A | 2.3 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65113A9149 TTI: Q65113A9149 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY 850NM IR LOW POWER | 0In Stock | SMD/SMT | 860 nm | 9 mW/sr | 70 mA | 1.55 V | 136 mW | - 40 C | + 85 C | SMD-2 | Reel | |||||
Mfr: Q65113A6123 TTI: Q65113A6123 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 850NM IR EMITTER | 0In Stock | SMD/SMT | 860 nm | 200 mW/sr | 1 A | 1.6 V | - 40 C | + 105 C | Reel | |||||||
Mfr: Q65112A7804 TTI: Q65112A7804 ams OSRAM Availability: Not Available OnlineInfrared Emitters SIDELED HI PWR IR EMITTER | Not Available Online | 70 mA | Reel | |||||||||||||
Mfr: Q65113A3654 TTI: SFH 4182S ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER OSLON P1616 | 0In Stock | SMD/SMT | 940 nm | 380 mW/sr | 65 deg | 1 A | 2.95 V | - 40 C | + 105 C | SMD-2 | Reel | Q65113A3654 | ||||
0In Stock | 400 mW/sr | 1 A | 1.75 V | - 40 C | + 105 C | Reel | ||||||||||
0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMR | AEC-Q100 | Reel | Q65110A8094 SFH 4543 | |||
Mfr: Q65113A3916 TTI: SFH 47267ASA01 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER IR OSLON | 0In Stock | Reel | ||||||||||||||
Mfr: Q65111A3701 TTI: SFH 4545-DWEW ams OSRAM Availability: 0In StockInfrared Emitters Infrared T1 3/4 (plastics5mm) | 0In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65111A3701 | |||
Mfr: Q65110A9803 TTI: Q65110A9803 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 145 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
0In Stock | 3 A | 3.35 V | - 40 C | + 125 C | Reel | |||||||||||
Mfr: Q65113A9145 TTI: SFH41847BSCA2DA11113 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 940NM IR EMITTER | 0In Stock | Reel | ||||||||||||||
Mfr: Q65112A4144 TTI: Q65112A4144 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 270 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65111A8147 TTI: Q65111A8147 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | ||||
Mfr: Q65111A5984 TTI: Q65111A5984 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 850 nm | 350 mW/sr | 20 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: Q65111A8234 TTI: SFH 4714A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 165 mW/sr | 1 A | 1.75 V | 2.3 W | - 40 C | + 100 C | SMD-3 | Reel | Q65113A3216 SFH 4714A Q65111A8234 | |||||
Mfr: Q65113A1097 TTI: SFH 4181S ams OSRAM Availability: 0In StockInfrared Emitters Infrared LED OSLON P1616 | 0In Stock | SMD/SMT | 940 nm | 680 mW/sr | 70 deg | 1 A | 2.95 V | 3.3 W | - 40 C | + 105 C | SMD-2 | Reel | Q65113A1097 | |||
Mfr: Q65111A1300 TTI: Q65111A1300 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 30 mW/sr | 120 deg | 100 mA | 3.1 V | 245 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65110A6462 TTI: Q65110A6462 ams OSRAM Availability: 0In StockInfrared Emitters MICRO SIDELED HI PWR IR EMITTR | 0In Stock | 12 mW/sr | 70 mA | 1.45 V | - 40 C | + 100 C | Side Looker | Reel | ||||||||
Mfr: Q65113A6125 TTI: Q65113A6125 ams OSRAM Availability: Not Available OnlineInfrared Emitters OSLON P1616 940NM IR EMITTER | Not Available Online | SMD/SMT | 950 nm | 380 mW/sr | 2 A | 2.8 V | - 40 C | + 105 C | Reel |