ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A1757 TTI: Q65113A1757 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.85 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: Q65113A3411 TTI: Q65113A3411 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 1350 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65111A7272 TTI: SFH 4059-RS ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A7272 | |||
Mfr: Q65110A6460 TTI: SFH 4050-Z ams OSRAM Availability: Not Available OnlineInfrared Emitters 850 nm SmartLED PKG Half angle +/-80 DEG | Not Available Online | SMD/SMT | 860 nm | 9 mW/sr | 80 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | Q65110A6460 SFH 4050 Q65110A6460 | |||
Mfr: Q65111A2583 TTI: SFH 4451 ams OSRAM Availability: Not Available OnlineInfrared Emitters Mini MEDLIT 850nm, 180mW, 100mA | Not Available Online | SMD/SMT | 860 nm | 70 mW/sr | 34 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMD-2 | AEC-Q100 | Reel | Q65111A2583 | ||
Mfr: Q65111A2583 TTI: Q65111A2583 ams OSRAM Availability: Not Available OnlineInfrared Emitters MIDLED MINI NARROW BEAM IR LED | Not Available Online | SMD/SMT | 860 nm | 70 mW/sr | 34 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
Mfr: Q65112A8077 TTI: Q65112A8077 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER W/LEN | 0In Stock | 100 mA | Reel | |||||||||||||
0In Stock | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | ||||||||||
Mfr: Q65113A3396 TTI: Q65113A3396 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR EMITTER OSLON P1616 | Not Available Online | SMD/SMT | 850 nm | 230 mW/sr | 65 deg | 1 A | 1.75 V | - 40 C | + 105 C | SMD-2 | Reel | |||||
Mfr: Q65111A9678 TTI: Q65111A9678 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 230 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65111A9675 TTI: Q65111A9675 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | Bulk | ||||
Mfr: Q65113A9145 TTI: Q65113A9145 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 940NM IR EMITTER | 0In Stock | SMD/SMT | 950 nm | 380 mW/sr | 2 A | 2.8 V | - 40 C | + 105 C | Reel | |||||||
Mfr: Q65113A6125 TTI: SFH 41847BS-CA2DA1-1 ams OSRAM Availability: Not Available OnlineInfrared Emitters OSLON P1616 940NM IR EMITTER | Not Available Online | Reel | ||||||||||||||
Mfr: Q65113A9144 TTI: SFH 41847BS-CA2DA113 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 940NM IR EMITTER | 0In Stock | Reel | ||||||||||||||
0In Stock | SMD/SMT | 950 nm | 2 mW/sr | 500 mA | 2.4 V | - 40 C | + 85 C | Reel | ||||||||
Mfr: Q65115A1589 TTI: Q65115A1589 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 950 nm | 11.2 mW/sr | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | |||||||
0In Stock | SMD/SMT | 940 nm | 680 mW/sr | 70 deg | 1 A | 2.95 V | 3.3 W | - 40 C | + 105 C | SMD-2 | Reel | |||||
0In Stock | 12 mW/sr | 70 mA | 1.45 V | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65110A6462 | |||||||
0In Stock | SMD/SMT | 700 mA | 11.2 V | 6 W | - 40 C | + 125 C | SMD-2 | Reel | ||||||||
Mfr: Q65113A3216 TTI: Q65113A3216 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR OSLON BLACK | Not Available Online | 165 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: Q65111A9688 TTI: Q65111A9688 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT | 0In Stock | 35 mW/sr | 70 mA | 1.6 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65113A8903 TTI: Q65113A8903 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 950 nm | 900 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | |||||||
Mfr: Q65115A1586 TTI: Q65115A1586 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 11.2 mW/sr | 70 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65112A8931 TTI: Q65112A8931 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 500 mW/sr | 1 A | 1.7 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65113A3916 TTI: Q65113A3916 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER IR OSLON | 0In Stock | Reel |