ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | Q65113A5936 | ||||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Reel | Q65115A3240 | ||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A2464 SFH 4259 Q65110A2464 | |||
0In Stock | SMD/SMT | 850 nm | 505 mW/sr | 80 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 940 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.6 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65113A7952 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 380 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6125 | |||
Not Available Online | SMD/SMT | 940 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4181BS-DB2EA2-11-R18 Q65113A4987 | ||||
Mfr: SFH 4770S-FA TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared SYNIOS | Not Available Online | SMD/SMT | 850 nm | 370 mW/sr | 120 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 100 C | SMD-2 | Reel | Q65112A8107 | |||
Not Available Online | SMD/SMT | 940 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65112A7710 | ||||
Not Available Online | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A2975 SFH 4258 Q65110A2975 | |||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: SFH 4727AS-EBFA-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6453 | |||
0In Stock | SMD/SMT | 920 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A7277 SFH 4258-VAW Q65110A7277 | |||
Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | Q65115A0001 | ||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65112A0342 | ||||
Not Available Online | SMD/SMT | 940 nm | 12 mW/sr | 130 deg | 70 mA, 1 A | 1.5 V | 140 mW | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8091 SFH 4247 Q65110A8091 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65110A8855 | ||||||||||||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A1393 | |||||
0In Stock | Through Hole | 850 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Reel | Q65112A7668 | ||||
0In Stock | SMD/SMT | 930 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | |||||
Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Q65111A4476 | |||||
Mfr: SFH 4350-AWBW RN18C TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Through Hole | 850 nm | 200 mW/sr | 26 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 (3 mm) | Q65111A7543 | ||||
Not Available Online | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A7238 SFH 4250-R2S Q65110A7238 |