ams OSRAM - IR LEDs
816 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65112A1520 TTI: Q65112A1520 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 730 mW/sr | 40 deg | 1 A | 1.75 V | 2.3 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65112A3325 TTI: Q65112A3325 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 770 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A9681 TTI: Q65111A9681 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65111A2957 TTI: SFH 4250-S ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A2957 | ||
Mfr: Q65110A8091 TTI: Q65110A8091 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED MINI IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 12 mW/sr | 130 deg | 70 mA, 1 A | 1.5 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65110A8395 TTI: Q65110A8395 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65111A9681 TTI: SFH 4259-U ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A9681 | ||
Mfr: Q65113A2073 TTI: Q65113A2073 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 624 mW/sr | 1 A | 3 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65111A6098 TTI: SFH 4259-UV1 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A6098 | ||
Mfr: Q65111A3691 TTI: Q65111A3691 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | ||||
Mfr: Q65110A2467 TTI: Q65110A2467 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65113A6158 TTI: Q65113A6158 ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 26 mW, 38 mW, 47 mW | - 40 C | + 85 C | QFN-8 | Reel | ||||||
0In Stock | SMD/SMT | 850 nm | 505 mW/sr | 80 deg | 1 A, 2 A | 1.6 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
0In Stock | Through Hole | 940 nm | 550 mW/sr | 20 deg | 100 mA, 1 A | 1.6 V | 200 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | Q65113A7952 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 380 mW/sr | 100 deg x 140 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A6125 | |||
Not Available Online | SMD/SMT | 940 nm | 765 mW/sr | 70 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | SFH 4181BS-DB2EA2-11-R18 Q65113A4987 | ||||
Mfr: SFH 4770S-FA TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared SYNIOS | Not Available Online | SMD/SMT | 850 nm | 370 mW/sr | 120 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 100 C | SMD-2 | Reel | Q65112A8107 | |||
Not Available Online | SMD/SMT | 940 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65112A7710 | ||||
Not Available Online | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A2975 SFH 4258 Q65110A2975 | |||
Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: SFH 4727AS-EBFA-11 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 920 nm | 1150 mW/sr | 50 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6453 | |||
0In Stock | SMD/SMT | 920 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | |||||
Not Available Online | SMD/SMT | 850 nm | 110 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65110A7277 SFH 4258-VAW Q65110A7277 | |||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65110A8855 | ||||||||||||||
0In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Q65111A1393 |