Vishay - IR LEDs
239 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 860 nm | 2200 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
Mfr: VSMB2948RG TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 50 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | SMD-2 | Reel | |||
Mfr: VSMY4850X01 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters HIGH SPEED IR EMITTING DIODE 850NM - E4 | Not Available Online | SMD/SMT | 850 nm | 8 mW/sr | 60 deg | 100 mA | 1.8 V | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
Mfr: VSMY9854535 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters SurflightVCSEL 850nm 370mW/sr, +/-45deg. | 0In Stock | 850 nm | 370 mW/sr | 45 deg | 1 A | 1.8 V | 630 mW | - 40 C | + 85 C | Reel | |||||
0In Stock | SMD/SMT | 940 nm | 5300 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | Through Hole | 850 nm | 220 mW/sr | 100 mA | 1.8 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | |||||||
0In Stock | SMD/SMT | 860 nm | 4100 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | |||||||
0In Stock | SMD/SMT | 940 nm | 1950 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | |||||||
Not Available Online | 850 nm | 230 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: VSMY2943RGX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | |||||||||||
Mfr: TSHF6210-CS21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
0In Stock | Through Hole | 940 nm | 72 mW/sr | 100 mA | 1.35 V | 40 mW | - 40 C | + 85 C | |||||||
Mfr: VSMB1940X01-GS15 TTI: Not Assigned Vishay Availability: 0In StockInfrared Emitters HSpeed IR emitting Diode DH 940nm e3 | 0In Stock | AEC-Q101 | |||||||||||||
0In Stock | SMD/SMT | 850 nm | 12 mW/sr | 60 deg | 100 mA | 1.6 V | 180 mW | - 40 C | + 105 C | PLCC-2 | AEC-Q102 | Reel | |||
Mfr: VSMY385010-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters 850nm 1.6V 60deg 40mW 130mW/sr | 0In Stock | 70 mA | Reel | ||||||||||||
Mfr: VSMY3890X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 905 nm | 25 mW/sr | 100 mA | 1.9 V | 190 mW | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | |||
Mfr: TSHF6210-ES21 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 10DEG-E3 | 0In Stock | Through Hole | 890 nm | 2700 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
Mfr: VSMY3850X01-GS18 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters Infrared Emitter | 0In Stock | SMD/SMT | 870 nm | 24 mW/sr | 100 mA | 1.9 V | 200 mW | - 40 C | + 105 C | PLCC-2 | AEC-Q100 | Reel | |||
0In Stock | SMD/SMT | 70 mA | Reel | ||||||||||||
0In Stock | SMD/SMT | 940 nm | 13 mW/sr | 100 mA | 1.35 V | - 40 C | + 85 C | PLCC-2 | Reel | ||||||
0In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: TSHF6410-KSZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG -E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | |||||
0In Stock | SMD/SMT | 945 nm | 1600 mW/sr | 1 A, 1.5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | |||||||
0In Stock | SMD/SMT | Reel |