Kingbright - IR LEDs
165 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010F3C-GX TTI: APA3010F3C-GX Kingbright Availability: 16,000In StockInfrared Emitters 3X1.0MM SMD LED RA | 16,000In Stock | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | Reel | |||||||||||
Mfr: WP3A10SF4C TTI: WP3A10SF4C Kingbright Availability: 0In StockInfrared Emitters IR 40/55 mW/sr 50deg water clear | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 50 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | ||||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-1608F3C | |||||
Mfr: AP1608SF4C TTI: AP1608SF4C Kingbright Availability: Not Available OnlineInfrared Emitters 1.6X0.8MM IR LED SMD | Not Available Online | 20 mA | Reel | KP-1608SF4C | ||||||||||||
Mfr: APTD3216F3C-P22 TTI: APTD3216F3C-P22 Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216F3C | |||
Mfr: AM2520SF4C03 TTI: AM2520SF4C03 Kingbright Availability: 0In StockInfrared Emitters 880nm 20 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 8 mW/sr | 20 mA | 1.7 V | 100 mW | - 45 C | + 80 C | Subminiature | Reel | KM2520SF4C03 | ||||
Mfr: AA3528SF4S-R TTI: AA3528SF4S-R Kingbright Availability: Not Available OnlineInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
Mfr: AP2012SF4C TTI: AP2012SF4C Kingbright Availability: Not Available OnlineInfrared Emitters 2.0X1.2MM LED INFARED SMD | Not Available Online | SMD/SMT | 20 mA | Reel | KP-2012SF4C | |||||||||||
Mfr: AM2520F3C03-P22 TTI: AM2520F3C03-P22 Kingbright Availability: 0In StockInfrared Emitters 2.5x2mm IR SMD LED | 0In Stock | SMD/SMT | 940 nm | 10 mW/sr | 20 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | SMD-2 | Reel | KM2520F3C03 | |||
Mfr: APTD3216SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 4 mW/sr | 40 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPTD-3216SF4C | |||
0In Stock | Through Hole | 860 nm | 100 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||||
Mfr: WP7113SF6C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters INFRA-RED WATER CLR | 0In Stock | Through Hole | 860 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: WP7113SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 850nm 20 Degree Water Clear | 0In Stock | Through Hole | 850 nm | 40 mW/sr | 20 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 880 nm | 0.8 mW/sr | 100 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608SF4C-PRV | ||||
0In Stock | Through Hole | 940 nm | 120 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | Reel | |||||||
Mfr: WP7113SF4BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 880 nm | 15 mW/sr | 20 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: APTR3216F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR REVERSE | 0In Stock | SMD/SMT | 940 nm | 3 mW/sr | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | KPTR-3216F3C | ||||
0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPTD-2012F3C | ||||
Mfr: WP3A10SF7C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3MM INFRARED EMITTER WATER CLEAR | 0In Stock | Through Hole | 850 nm | 16 mW/sr | 50 deg | 20 mA | 1.4 V | 95 mW | - 40 C | + 85 C | T-1 (3 mm) | Bag | ||||
Mfr: WP7113P3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters Phototrans 940nm Blue Trans 0.8 mA | 0In Stock | 20 mA | Bulk | |||||||||||||
Mfr: WP710A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr | 0In Stock | Through Hole | 880 nm | 12 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1mm | Reel | ||||||
0In Stock | SMD/SMT | 940 nm | 8 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520F3C-03 | ||||
0In Stock | SMD/SMT | 940 nm | 2 mW/sr | 100 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPHD-1608F3C | ||||
Mfr: WP7113SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 30 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.6 V | 80 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk |