ROHM Semiconductor - IR LEDs
29 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SIR-563ST3FM TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters IR 940nm GaAs LED 11mW Po; 15deg | Not Available Online | Through Hole | 940 nm | 21 mW/sr | 15 deg | 50 mA | 1.34 V | 11 mW | - 25 C | + 85 C | Reel | |||||
Mfr: SML-P14R3WT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 2.8 mW/sr | 30 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: SCM-013RTT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 850 nm | 2 mW/sr | 20 mA | 1.4 V | 57 mW | - 40 C | + 85 C | Reel | SCM-013RT | |||||
Mfr: CSL0901S10T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring AlGaAs packed with transparent colorless resin. | 0In Stock | SMD/SMT | 1050 nm | 13 mW/sr | 50 mA | 1.2 V | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL1002R3T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 1.9 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0901S13T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters Surface Mount Type SWIR LED: Short-wavelength Infrared (SWIR) Surface Mount Chip LEDs with lens featuring InAlGaAs packed with transparent colorless resin. | 0In Stock | SMD/SMT | 1300 nm | 6 mW/sr | 50 mA | 1 V | 150 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0902RT1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 850 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL0902R3T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL1002RT1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 850 nm | 1.9 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: SML-P14RWT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 860 nm | 2.8 mW/sr | 30 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: SML-H15RTT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 850 nm | 2.8 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: SML-S13RTT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 850 nm | 2.5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | SML-S13RT | |||||
Mfr: SML-M13RTT86 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 870 nm | 1.7 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: SML-S15R2TT86 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 870 nm | 12 mW/sr | 20 mA | 1.4 V | 100 mW | - 40 C | + 85 C | Reel | SML-S15R2T | |||||
Mfr: SIR-341ST3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters IR EMITTER FOR REMOTE CONTROLLER | 0In Stock | Through Hole | 940 nm | 18.1 mW/sr | 16 deg | 50 mA | 1.3 V | 100 mW | - 25 C | + 85 C | Bulk | |||||
Mfr: SIR-56ST3F TTI: SIR-56ST3F ROHM Semiconductor Availability: 0In StockInfrared Emitters IR LED FOR REMOTE CONTROLLER | 0In Stock | Through Hole | 950 nm | 5.6 mW/sr | 15 deg | 100 mA | 1.3 V | 160 mW | - 25 C | + 85 C | Bulk | |||||
Mfr: CSL1501RW1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 860 nm | 2.5 mW/sr | 30 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Reel | CSL1501RW | |||||
Mfr: CSL1501RT1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 860 nm | 2.5 mW/sr | 30 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: CSL1501R3T1 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters The factory is currently not accepting orders for this product. | Not Available Online | SMD/SMT | 940 nm | 2.5 mW/sr | 30 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: SIR-34ST3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters IR EMITTER FOR REMOTE CONTROLLER | 0In Stock | Through Hole | 950 nm | 17.6 mW/sr | 27 deg | 100 mA | 1.3 V | 160 mW | - 25 C | + 85 C | Bulk | |||||
Mfr: SIR-563ST3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters IR LED HIGH OUTPUT | 0In Stock | Through Hole | 940 nm | 21 mW/sr | 15 deg | 50 mA | 1.34 V | 160 mW | - 25 C | + 85 C | Bulk | |||||
Mfr: SIR-568ST3F TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters IR LED HIGH SPEED | Not Available Online | Through Hole | 850 nm | 38 mW/sr | 13 deg | 50 mA | 1.6 V | 230 mW | - 25 C | + 85 C | Bulk | |||||
Mfr: SIR-505STA47 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters CLEAR REMOTE IR EMIT DIRECT MOUNTING TYP | Not Available Online | Through Hole | 950 nm | 10 mW/sr | 15 deg | 50 mA | 1.38 V | 160 mW | - 25 C | + 85 C | Reel | |||||
Mfr: SIM-012SBT87 TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters SMD IR EMITTER SIDE VIEW | Not Available Online | SMD/SMT | 950 nm | 7.1 mW/sr | 20 mA | 1.2 V | 60 mW | - 30 C | + 85 C | Side Looker | Reel | |||||
Mfr: SIR-320ST3FF TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters IR 940nm GaAs LED 100mW Po; 18deg | Not Available Online | Through Hole | 940 nm | 5.6 mW/sr | 18 deg | 75 mA | 1.2 V | 9 mW | - 25 C | + 85 C | Reel |
- 1
- 2