XPEWHT - White LEDs
427 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPEWHT-L1-R250-00E53 TTI: XPEWHT-L1-R250-00E53 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-H1-R250-009E8 TTI: XPEWHT-H1-R250-009E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-R250-008Z7 TTI: XPEWHT-P1-R250-008Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-R250-00E03 TTI: XPEWHT-L1-R250-00E03 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10000 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | |||||
Mfr: XPEWHT-H1-R250-008E8 TTI: XPEWHT-H1-R250-008E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-009F8 TTI: XPEWHT-H1-R250-009F8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-R250-007E7 TTI: XPEWHT-P1-R250-007E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | XPEWHT | Reel | ||||||||||||||||||||||
Mfr: XPEWHT-U1-R250-008E7 TTI: XPEWHT-U1-R250-008E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 73.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-009E6 TTI: XPEWHT-H1-R250-009E6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-00AF6 TTI: XPEWHT-H1-R250-00AF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-R250-00F08 TTI: XPEWHT-L1-R250-00F08 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 8300 K | 122 lm | 68 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-H1-R250-009Z6 TTI: XPEWHT-H1-R250-009Z6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-U1-R250-005Z8 TTI: XPEWHT-U1-R250-005Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 56.8 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-00BF6 TTI: XPEWHT-H1-R250-00BF6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-U1-R250-006E7 TTI: XPEWHT-U1-R250-006E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-R250-006E8 TTI: XPEWHT-P1-R250-006E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | Warm White | 2700 K | 65 lm | 85 | 115 deg | 350 mA | 3.05 V | 1 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 2.6 mm | Dome | Water Clear | XPEWHT | Reel | ||||||
Mfr: XPEWHT-H1-R250-009F6 TTI: XPEWHT-H1-R250-009F6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 80.6 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-00AZ6 TTI: XPEWHT-H1-R250-00AZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 87.4 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-H1-R250-00BZ5 TTI: XPEWHT-H1-R250-00BZ5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 93.9 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-R250-006Z7 TTI: XPEWHT-P1-R250-006Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 62 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-P1-R250-005E8 TTI: XPEWHT-P1-R250-005E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 56.8 lm | XPEWHT | Reel | |||||||||||||||||||||
Mfr: XPEWHT-L1-R250-00E50 TTI: XPEWHT-L1-R250-00E50 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-L1-R250-00E51 TTI: XPEWHT-L1-R250-00E51 Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XPEWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6200 K | 114 lm | 70 | 115 deg | 350 mA | 3.05 V | 3.5 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Tinted | 5 mm | Dome | Diffused | XPEWHT | Reel | |||||
Mfr: XPEWHT-L1-R250-00F50 TTI: XPEWHT-L1-R250-00F50 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPEWHT | 0In Stock | White LEDs | Cool White | 6200 K | 122 lm | XPEWHT | Reel | ||||||||||||||||||||
Mfr: XPEWHT-P1-R250-007E8 TTI: XPEWHT-P1-R250-007E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEWHT | 0In Stock | White LEDs | Warm White | 67.2 lm | XPEWHT | Reel |