White LEDs - White LEDs
2 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APG1005VWF-A1-5MAV TTI: APG1005VWF-A1-5MAV Kingbright Availability: 8,000In Stock16,000 On Order Expected 24-Dec-26 White LEDs 1.0X0.5MM ULTRA THIN WHT SMD LED | 8,000In Stock16,000 On Order Expected 24-Dec-26 | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 310 mcd | 160 deg | 5 mA | 2.9 V | 1 mm | 0.5 mm | 0.2 mm | - 40 C | + 85 C | Yellow | 0.6 mm x 0.12 mm | Rectangular | White LEDs | Reel | ||||||||
0In Stock | White LEDs | SMD/SMT | 0201 (0603 metric) | White | 320 mcd | 140 deg | 5 mA | 2.9 V | 0.65 mm | 0.35 mm | 0.2 mm | - 40 C | + 85 C | Yellow | White LEDs | Reel |