LW QH8G - White LEDs
4 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A8029 TTI: Q65110A8029 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED CHIP LED 0402 | 0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 5600 K | 270 mcd | 1.05 lm | 160 deg | 15 mA | 2.8 V | 14 mW | 1 mm | 0.5 mm | 0.35 mm | - 40 C | + 85 C | White | Rectangular | Diffused | LW QH8G | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 5600 K | 270 mcd | 1.05 lm | 160 deg | 15 mA | 2.8 V | 14 mW | 1 mm | 0.5 mm | 0.35 mm | - 40 C | + 85 C | White | Rectangular | Diffused | LW QH8G | Reel | Q65110A8029 LW QH8G-Q2OO-3K5L-1-5-R18 LW QH8G-Q2OO-3K5L-1 Q65110A8029 | ||||||
TTI: Not Assigned ams OSRAM Availability: 0In StockWhite LEDs White 2.85V 5mA | 0In Stock | White LEDs | SMD/SMT | White | LW QH8G | Reel | Q65110A8029 | |||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 5600 K | 280 mcd | 145 deg | 15 mA | 2.8 V | 1 mm | 0.6 mm | - 40 C | + 85 C | Rectangular | LW QH8G | Reel | LW QH8G-Q2OO-3K5L-1 Q65110A8029 |