LW Q38G - White LEDs
5 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A7209 TTI: Q65110A7209 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED CHIP LED 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 8200 K | 182 mcd | 0.724 lm | 150 deg | 5 mA | 2.85 V | 14 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.2 mm x 0.9 mm | Rectangular | Diffused | LW Q38G | Reel | |||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineWhite LEDs White Diffused | Not Available Online | White LEDs | SMD/SMT | 0603 (1608 metric) | White | LW Q38G | Reel | Q65110A7584 LW Q38G-Q2R2-3K5L-1 Q65110A7584 | ||||||||||||||||||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 8200 K | 182 mcd | 0.724 lm | 150 deg | 5 mA | 2.85 V | 14 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.2 mm x 0.9 mm | Rectangular | Diffused | LW Q38G | Reel | Q65110A7209 LW Q38G-Q1OO-3K6L-1-5-R18 LW Q38G-Q1OO-3K6L-1 Q65110A7209 | |||||
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 8200 K | 182 mcd | 0.724 lm | 150 deg | 15 mA | 2.85 V | 14 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Tinted | 1.2 mm x 0.9 mm | Rectangular | Diffused | LW Q38G | Reel | Q65110A7584 LW Q38G-Q2OO-3K5L-1-5-R18 LW Q38G-Q2OO-3K5L-1 Q65110A7584 | |||||
Mfr: Q65110A7584 TTI: Q65110A7584 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED CHIP LED 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 8200 K | 182 mcd | 0.724 lm | 150 deg | 15 mA | 2.85 V | 14 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Tinted | 1.2 mm x 0.9 mm | Rectangular | Diffused | LW Q38G | Reel |