JR5050C 6V E Class - White LEDs
48 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 10,000In StockWhite LEDs JR5050C 6V E Class (5W) | 10,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
10,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 472 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 448 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | 2200 K | 350 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | 443 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | 374 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | 408 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | 448 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | 295 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | 345 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | 376 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5220 metric) | 376 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 448 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 355 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 365 lm | 90 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 465 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 424 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 448 lm | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 380 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 437 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs JR5050C 6V E Class (5W) | 0In Stock | White LEDs | SMD/SMT | 2020 (5050 metric) | 80 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel |
- 1
- 2