SMD - White LEDs
37,761 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux/Radiant Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SMLEN3WBC8W1 TTI: SMLEN3WBC8W1 ROHM Semiconductor Availability: 25,000In Stock75,000 On Order Expected White LEDs White 10mA; 120mcd 0603; 10mA; 33mW Pd | 25,000In Stock75,000 On Order Expected | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 33 mW | 1.6 mm | 0.8 mm | 0.36 mm | - 40 C | + 85 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SML-E1/ENx | Reel | SMLEN3WBC8W | |||||||
62,000In Stock | White LEDs | SMD/SMT | White | Reel | ||||||||||||||||||||||||
Mfr: VLMW1300-GS08 TTI: VLMW1300-GS08 Vishay Semiconductors Availability: 30,000In StockWhite LEDs White Clear Non-Diff | 30,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | Cool White | 7000 K | 180 mcd | 130 deg | 5 mA | 3.15 V | 70 mW | 1.6 mm | 0.8 mm | 0.8 mm | - 20 C | + 80 C | Yellow | 1.1 mm x 0.8 mm | Rectangular | Non-Diffused | Reel | |||||||
Mfr: Q65111A8460 TTI: Q65111A8460 ams OSRAM Availability: 64,000In StockWhite LEDs WHITE SMD LED MCR SIDELED 2808 | 64,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | |||||
Mfr: Q65111A8460 TTI: LW Y1SG-BFOO-GKJM-1 ams OSRAM Availability: 64,000In StockWhite LEDs White Diffused | 64,000In Stock | White LEDs | SMD/SMT | SMD-2 | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Tinted | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8460 LW Y1SG-BFOO-GKJM-1-20-R18 LW Y1SG-BFOO-GKJM-1 Q65111A8460 | ||||
Mfr: Q65111A4087 TTI: Q65111A4087 ams OSRAM Availability: 6,000In StockWhite LEDs WHITE SMD LED MINI TOPLED | 6,000In Stock | White LEDs | SMD/SMT | 0907 (2319 metric) | White | 1.5 cd | 5 lm | 120 deg | 20 mA | 3.05 V | 2.3 mm | 1.9 mm | 1.4 mm | - 40 C | + 110 C | Tinted | 1.7 mm x 1.55 mm | Rectangular | Diffused | Reel | ||||||||
Mfr: Q65113A2612 TTI: Q65113A2612 ams OSRAM Availability: 400,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 400,000In Stock | SMD/SMT | 2700 K | Reel | Q65113A2612 | |||||||||||||||||||||||
Mfr: Q65113A5253 TTI: Q65113A5253 ams OSRAM Availability: 28,000In StockWhite LEDs WHITE SMD LED CHIP LED 0603 G2 | 28,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A7470 TTI: Q65113A7470 ams OSRAM Availability: 12,000In StockWhite LEDs WHITE SMD LED SMARTLED 0603 | 12,000In Stock | KW EELP41.RU | Reel | |||||||||||||||||||||||||
Mfr: APG1005VWF-A1-5MAV TTI: APG1005VWF-A1-5MAV Kingbright Availability: 8,000In StockWhite LEDs 1.0X0.5MM ULTRA THIN WHT SMD LED | 8,000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | White | 310 mcd | 160 deg | 5 mA | 2.9 V | 1 mm | 0.5 mm | 0.2 mm | - 40 C | + 85 C | Yellow | 0.6 mm x 0.12 mm | Rectangular | White LEDs | Reel | |||||||||
Mfr: Q65110A8964 TTI: Q65110A8964 ams OSRAM Availability: 4,000In StockWhite LEDs WHITE SMD LED POWER TOPLED | 4,000In Stock | White LEDs | SMD/SMT | 1312 (3430 metric) | White | 1.12 cd | 120 deg | 30 mA | 3.3 V | 3.4 mm | 3 mm | 2.1 mm | - 40 C | + 110 C | Tinted | Diffused | Reel | |||||||||||
Mfr: VLMW1500-GS08 TTI: VLMW1500-GS08 Vishay Semiconductors Availability: 48,000In StockWhite LEDs 0402 WHITE Non-Diff | 48,000In Stock | White LEDs | SMD/SMT | 0402 (1005 metric) | Cool White | 7000 K | 90 mcd | 130 deg | 5 mA | 2.9 V | 70 mW | 1 mm | 0.5 mm | 0.35 mm | - 30 C | + 80 C | Yellow | Rectangular | Non-Diffused | VLM | Reel | |||||||
Mfr: 5982200107F TTI: 598-2200-107F Dialight Availability: 16,000In StockWhite LEDs 1206 SMD WHITE TOP VIEW | 16,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 500 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 3.2 mm | 1.6 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 2.1 mm | Rectangular | Clear | 598 White | Reel | |||||||
76,000In Stock | White LEDs | SMD/SMT | SMD/SMT | Cool White | 180 mcd | 110 deg | 20 mA | 3.3 V | 120 mW | 1.6 mm | 0.6 mm | 1.2 mm | - 40 C | + 85 C | Yellow | Rectangular | Reel | |||||||||||
Mfr: SMLMN2WB1CW10CS TTI: SMLMN2WB1CW1 ROHM Semiconductor Availability: 66,000In StockWhite LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102 | 66,000In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 140 mcd | 5 mA | 2.9 V | 68 mW | 2 mm | 1.25 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.4 mm x 0.85 mm | Rectangular | Clear | SML-MN2x(C) | Reel | AEC-Q101 | SMLMN2WB1CW(C) | ||||||
Cree LED Availability: 85,000In StockWhite LEDs White 6500 K 80-CRI, 3030 Size, P Class | 85,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 6500 K | 32 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
6,000In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | |||||||||||||||||||||||
Mfr: XPGDWT-B1-0000-00LE2 TTI: XPGDWT-B1-0000-00LE2 Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XP-G3 LED | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Cree LED Availability: 1,000In StockWhite LEDs White 6500 K 65-CRI, XLamp XPLAWT | 1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | ||||||||
Mfr: Q65113A2621 TTI: Q65113A2621 ams OSRAM Availability: 70,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 70,000In Stock | SMD/SMT | 6500 K | Reel | Q65113A2621 | |||||||||||||||||||||||
Mfr: Q65113A7292 TTI: Q65113A7292 ams OSRAM Availability: 40,000In StockWhite LEDs WHT SMD LED OSCONIQ E 2835 | 40,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A6711 TTI: Q65113A6711 ams OSRAM Availability: 40,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 40,000In Stock | 3500 K | Reel | Q65113A6711 | ||||||||||||||||||||||||
Mfr: Q65113A6709 TTI: Q65113A6709 ams OSRAM Availability: 50,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 50,000In Stock | 5000 K | Reel | Q65113A6709 | ||||||||||||||||||||||||
Cree LED Availability: 10,000In StockWhite LEDs JR5050C 6V E Class (5W) | 10,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | |||||||
Mfr: CSL1104WBCW1 TTI: CSL1104WBCW1 ROHM Semiconductor Availability: 15,000In StockWhite LEDs LED WHITE 0603 | 15,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBCW |