White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XD16AW | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 139 lm | 70 | 120 deg | 2 A | 2.97 V | 1 W | 1.6 mm | 1.6 mm | 0.7 mm | + 85 C | Tinted | 1.6 mm x 1.6 mm | Square | Diffused | XD16AWT-P | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, CHA0410-36V | 0In Stock | White LEDs | SMD/SMT | White | 3500 K | 807 lm | 80 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | Colorless | 5.8 mm | Round | Clear | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | 6 W | Yellow | CMU1006 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMU1532-36V | 0In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 90-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 95-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | 33 W | Yellow | CMU2236 | Tray | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 300 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
Mfr: XPEWHT-L1-0000-00KE4 TTI: XPEWHT-L1-0000-00KE4 Cree LED Availability: 0In StockWhite LEDs White 4500 K STD-CRI XLamp XPEWHT | 0In Stock | Reel | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 4000 K | 300 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Neutral White | 3500 K | 300 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 300 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2200 K | 180 lm | 80 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XD16AW | 0In Stock | Reel | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 70-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 587 lm | 70 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 535 lm | 80 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 2700K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Warm White | 2700 K | 22 lm | 80 | 120 deg | 60 mA | 3.14 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 85 C | Yellow | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 3500K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Neutral White | 3500 K | 22 lm | 80 | 120 deg | 60 mA | 3.14 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 85 C | Yellow | Rectangular | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | 350 mA | XQEAWT-P | Reel | |||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 273 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 90-CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 3500 K | 410 lm | 90 | 120 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs Mid Power JB2835B 3V G Class Pro9 KITTED 3-STEP 4000K 90CRI | 0In Stock | White LEDs | SMD/SMT | 1411 (3528 metric) | Neutral White | 4000 K | 30.5 lm | 90 | 120 deg | 55 mA | 2.67 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | Cool White | 6500 K | 133 lm | 120 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 1.6 mm | + 150 C | Colorless | 1.872 mm | Dome | Clear | XQEAWT-P | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs XLamp XQ-E White Light Emitting Diode | 0In Stock | White LEDs | SMD/SMT | 0606 (1616 metric) | Neutral White | 5000 K | 133 lm | 120 deg | 350 mA | 2.75 V | 1.6 mm | 1.6 mm | 1.6 mm | + 150 C | Colorless | 1.872 mm | Dome | Clear | XQEAWT-P | Reel |