White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 0In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 900 mA | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White L7C | 0In Stock | White CoB LEDs | SMD/SMT | White | 95 | 115 deg | 900 mA | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 50G 50H | 0In Stock | White CoB LEDs | SMD/SMT | White | 5000 K | 90 | 115 deg | 1.2 A | 36 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 40H | 0In Stock | White CoB LEDs | SMD/SMT | White | 4000 K | 95 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White L7C | 0In Stock | White CoB LEDs | SMD/SMT | White | 95 | 115 deg | 600 mA | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 31Q | 0In Stock | White CoB LEDs | SMD/SMT | White | 3100 K | 90 | 115 deg | 300 mA | 36 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMB LED White Pro9 White 30G 30H | 0In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 1.2 A | 18 V | 13.35 mm | 13.35 mm | 1.75 mm | + 85 C | Square | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30G 30H | 0In Stock | White CoB LEDs | Yellow | CMU1519 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30U | 0In Stock | White CoB LEDs | Yellow | CMU1519 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs XLamp CMU LED White Pro9 White 30Q | 0In Stock | White CoB LEDs | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 6500K MIN-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 6500 K | 360 lm | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5700K 70-CRI | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Cool White | 5700 K | 360 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2850K 80 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2850 K | 327 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 2850K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2850 K | 240 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3000K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 262 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 273 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 4000K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 284 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 3500K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3500 K | 284 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 90 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 294 lm | 90 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs 2835 MP WHITE 4000K 80-CRI | 0In Stock | White LEDs | SMD/SMT | 3.5 mm x 2.8 mm x 0.7 mm | White | 4000 K | 80 | 120 deg | 480 mA | 2.68 V | 200 mW | 3.5 mm | 2.8 mm | 0.7 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2200 K 70-CRI, XLamp XEG Series | 0In Stock | White LEDs | SMD/SMT | 0806 (2016 metric) | Warm White | 2200 K | 240 lm | 70 | 125 deg | 1 A | 2.9 V | 3 W | 2.05 mm | 1.6 mm | 1 mm | + 150 C | Yellow | 1.27 mm x 1.4 mm | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 616 lm | 70 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3100 K 90-CRI, XLamp CMB1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3100 K | 443 lm | 90 | 115 deg | 400 mA | 9 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CMB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 535 lm | 80 | 115 deg | 200 mA | 18 V | 6 W | 13.35 mm | 13.35 mm | 1.15 mm | + 85 C | Yellow | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CMB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 959 lm | 90 | 115 deg | 200 mA | 18 V | 7 W | 15.85 mm | 15.85 mm | 1.15 mm | + 85 C | Yellow | 9 mm | Round Flat | Clear | Tray |