White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5000 K STD-CRI XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 30.6 lm | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 18.1 lm | 90 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | + 85 C | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1710 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1710 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1710 lm | 80 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1710 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1710 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1710 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 1830 lm | 80 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1830 lm | 70 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1965 lm | 70 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 970 lm | 93 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1590 lm | 90 | 115 deg | 450 mA | 35 V | 15.8 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2780 lm | 90 | 115 deg | 800 mA | 35 V | 28 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1590 lm | 90 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1965 lm | 93 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 26.8 lm | 75 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 26.8 lm | 75 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K STD-CRI XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 26.8 lm | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2850 K | 23.5 lm | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA3050-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 5590 lm | 80 | 115 deg | 1.4 A | 36 V | 50.4 W | 27.35 mm | 27.35 mm | 1.7 mm | Tinted | 23 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 26.8 lm | 130 deg | 65 mA | 2.9 V | 1 W | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHGAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 80-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 23.5 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 23.5 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 70-CRI, XLamp XHBAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 23.5 lm | 70 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel |