White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CMU2287-54V | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | 33 W | Yellow | CMU2236 | Tray | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp XHP35B | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Yellow | CMU2258 | Tray | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp XHP35B | 0In Stock | White CoB LEDs | COB- Chip-on-Board | White | Yellow | CMU2287 | Tray | ||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2732 lm | 73 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1516 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 5000 K | 2765 lm | 73 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1516 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp CMU1516-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 6500 K | 2787 lm | 73 | 115 deg | 450 mA | 34.4 V | 15 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | CMU1516 | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXB1310-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 5000 K | 90 | 115 deg | 1.4 A | 16.5 V | 13.35 mm | 13.35 mm | 1.55 mm | Round | Clear | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 95-CRI, XLamp CMU1006-36V | 0In Stock | White CoB LEDs | SMD/SMT | 13.5 mm x 13.5 mm 1.5 mm | Warm White | 3500 K | 391 lm | 98 | 115 deg | 90 mA | 34.4 V | 3 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1003 | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp CMU1010-36V | 0In Stock | White CoB LEDs | SMD/SMT | Warm White | 2700 K | 714 lm | 98 | 115 deg | 180 mA | 34.4 V | 6 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1006 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp | 0In Stock | White CoB LEDs | SMD/SMT | Warm White | 2700 K | 1055 lm | 98 | 115 deg | 270 mA | 34.4 V | 9 W | 13.5 mm | 13.5 mm | 0.9 mm | + 140 C | Yellow | 9.8 mm | Round Flat | Clear | CMU1010 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU2236-36V | 0In Stock | White CoB LEDs | SMD/SMT | Neutral White | 4000 K | 3746 lm | 98 | 115 deg | 900 mA | 34.4 V | 30 W | 19 mm | 19 mm | 0.9 mm | + 140 C | Yellow | 14.5 mm | Round Flat | Clear | CMU1532 | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CMU2239-36V | 0In Stock | White CoB LEDs | SMD/SMT | Neutral White | 4000 K | 4319 lm | 98 | 115 deg | 990 mA | 34.4 V | 33 W | 28 mm | 28 mm | 0.9 mm | + 140 C | Yellow | 24.5 mm | Round Flat | Clear | CMU2236 | Tray | ||||||
Mfr: XPCWHT-L1-0000-007F6 TTI: XPCWHT-L1-0000-007F6 Cree LED Availability: 0In StockWhite LEDs White 3750 K 75-CRI, XLamp XPCWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3750 K | 67.2 lm | 75 | 115 deg | 350 mA | 3.2 V | 2 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | Colorless | 5.2 mm | Dome | Water Clear | XPCWHT | Reel | |||||
Mfr: XPGWHT-01-R250-00GE5 TTI: XPGWHT-01-R250-00GE5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 130 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 8300 K | 2.8 cd | 6.3 lm | 75 | 120 deg | 30 mA | 3.2 V | 304 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | Rectangular | Clear | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 6500 K | 107 lm | 75 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Mfr: XPCWHT-L1-R250-00C07 TTI: XPCWHT-L1-R250-00C07 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XPCWHT | 0In Stock | White LEDs | Cool White | 100 lm | XPCWHT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Warm White | 2700 K | 73.9 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 75-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 114 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 4000 K | 87.4 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp MX6AWT | 0In Stock | White LEDs | SMD/SMT | PLCC-2 | Neutral White | 3500 K | 87.4 lm | 80 | 120 deg | 300 mA | 3.3 V | 4 W | 5 mm | 5 mm | 1.35 mm | Tinted | 4.65 mm x 4.65 mm | Square | Clear | Reel | |||||||
Mfr: XPGWHT-01-R250-00EE3 TTI: XPGWHT-01-R250-00EE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 114 lm | 70 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Mfr: XPGWHT-H1-R250-00CE8 TTI: XPGWHT-H1-R250-00CE8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XPGWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 100 lm | 80 | 125 deg | 350 mA | 2.9 V | 4.9 W | 3.45 mm | 3.45 mm | 2 mm | + 85 C | 2.6 mm | Dome | Water Clear | XPGWHT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5700 K | 122 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel |