White LEDs
75,751 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XPGBWT-U1-R250-00DF8 TTI: XPGBWT-U1-R250-00DF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K 90-CRI, XLamp XPGBWT | 0In Stock | White LEDs | Warm White | 107 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPEBWT-H1-R250-00CZ7 TTI: XPEBWT-H1-R250-00CZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: XPGDWT-01-0000-00K50 TTI: XPGDWT-01-0000-00K50 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-B1-0000-00HF7 TTI: XPGDWT-B1-0000-00HF7 Cree LED Availability: 0In StockWhite LEDs White 3200 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 139 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPGDWT-B1-0000-00L3E TTI: XPGDWT-B1-0000-00L3E Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 3440 lm | 80 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1290 lm | 93 | 115 deg | 450 mA | 37 V | 16.7 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 12 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2990 lm | 90 | 115 deg | 800 mA | 37 V | 61 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 286 lm | 93 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2600 lm | 90 | 115 deg | 800 mA | 35 V | 28 W | 23.85 mm | 23.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 475 lm | 70 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 410 lm | 80 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 440 lm | 80 | 115 deg | 100 mA | 36 V | 10.9 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 840 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 75-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 1485 lm | 70 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 75-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 1590 lm | 70 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 1485 lm | 80 | 115 deg | 350 mA | 37 V | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 780 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 780 lm | 80 | 115 deg | 400 mA | 18 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 840 lm | 80 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXA1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 840 lm | 80 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray |