White LEDs
75,751 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 80.6 lm | 90 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 3000 K | 122 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 130 lm | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 1120 lm | 70 | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2700 K | 114 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 70-CRI, XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Warm White | 2850 K | 114 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 95-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | White | 1120 lm | Tinted | Clear | Tray | ||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K MIN-CRI XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 1040 lm | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XHP50B | 0In Stock | White LEDs | SMD/SMT | Neutral White | 4000 K | 1040 lm | 70 | 120 deg | 700 mA | 12 V | 8.4 W | 5 mm | 5 mm | 3.5 mm | + 85 C | Colorless | 5 mm | Dome | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 93-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 308 lm | 93 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XB-D Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 107 lm | 70 | 115 deg | 350 mA | 2.9 V | 3 W | 2.45 mm | 2.45 mm | 1.84 mm | 2.17 mm | Dome | Water Clear | XB-D White | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 840 lm | 90 | 115 deg | 400 mA | 18 V | 7.2 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 240 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 260 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Mfr: XPEBWT-L1-R250-00G53 TTI: XPEBWT-L1-R250-00G53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 130 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 475 lm | 80 | 115 deg | 100 mA | 36 V | 10 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Mfr: XPEBWT-01-R250-00EF4 TTI: XPEBWT-01-R250-00EF4 Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 114 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: C513A-MSN-CX0Z0512 TTI: C513A-MSN-CX0Z0512 Cree LED Availability: 0In StockWhite LEDs Warm White Round | 0In Stock | White LEDs | Warm White | Round | C513A-MSN | Ammo Pack | |||||||||||||||||||||
Mfr: C513A-MSS-CW0Z0131 TTI: C513A-MSS-CW0Z0131 Cree LED Availability: 0In StockWhite LEDs Warm White Round | 0In Stock | White LEDs | Warm White | 2800 K | 5400 mcd | 55 deg | 20 mA | 3.2 V | 120 mW | 5.5 mm | 5.5 mm | 7.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C513A-MSS | Bulk | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: XPEBWT-L1-R250-00CF8 TTI: XPEBWT-L1-R250-00CF8 Cree LED Availability: 0In StockWhite LEDs White 2850 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 100 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00DF7 TTI: XPEBWT-L1-R250-00DF7 Cree LED Availability: 0In StockWhite LEDs White 3250 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: XPEBWT-L1-R250-00DZ6 TTI: XPEBWT-L1-R250-00DZ6 Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 107 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel |