White LEDs
75,751 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 280 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 White | Reel | ||||||||
Mfr: SMLD12WBN1W1 TTI: SMLD12WBN1W1 ROHM Semiconductor Availability: 0In StockWhite LEDs White 120mcd 2.9V Vr; 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 120 mcd | 5 mA | 2.9 V | 66 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 100 C | Milky White | 1.2 mm x 0.8 mm | Rectangular | Clear | SMLD12x | Reel | SMLD12WBN1W | |||||||
Mfr: 5973902507F TTI: 597-3902-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 900mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 1208 (3020 metric) | White | 900 mcd | 110 deg | 20 mA | 84 mW | 3 mm | 2 mm | 1.3 mm | - 30 C | + 85 C | Rectangular | Reel | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 130 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp XHP35B | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 550 lm | 70 | 120 deg | 350 mA | 11 V | 4 W | 3.45 mm | 3.45 mm | 1 mm | + 150 C | Yellow | 3.45 mm x 3.45 mm | Square | Diffused | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 65-CRI, XLamp XMLBWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 300 lm | 65 | 125 deg | 700 mA | 2.85 V | 10 W | 5 mm | 5 mm | 3.02 mm | + 85 C | Colorless | 4.52 mm | Dome | Water Clear | XMLBWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs WHITE 5000K 80 CRI | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 338 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 95-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 818 lm | 95 | 115 deg | 750 mA | 17.3 V | 15.85 mm | 15.85 mm | 1.7 mm | Tinted | Clear | Tray | |||||||||||
Mfr: XPGDWT-BS-0000-00KE3 TTI: XPGDWT-BS-0000-00KE3 Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: XPGDWT-B1-0000-00LE1 TTI: XPGDWT-B1-0000-00LE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 164 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: Q65113A7470 TTI: Q65113A7470 ams OSRAM Availability: 0In StockWhite LEDs WHITE SMD LED SMARTLED 0603 | 0In Stock | KW EELP41.RU | Reel | |||||||||||||||||||||||||
Mfr: CP41B-WES-CK0P0154 TTI: CP41B-WES-CK0P0154 Cree LED Availability: 0In StockWhite LEDs 60DG C-WT STNDOF P4 LED 9000K 3.6V | 0In Stock | White LEDs | Through Hole | Piranha | Cool White | 9000 K | 5200 mcd | 60 deg | 30 mA | 3.6 V | 154 mW | 7.6 mm | 7.6 mm | 4 mm | - 40 C | + 95 C | Colorless | 3 mm | Dome | Water Clear | Tube | |||||||
Mfr: CLA1A-WKW-CXAYB153 TTI: CLA1A-WKW-CXAYB153 Cree LED White LEDs 120DG C-WT WT FC HI BRT LED 6800K 3.6V | 0In Stock | White LEDs | SMD/SMT | PLCC-4 | Cool White | 5500 K | 1.8 cd | 7 lm | 75 | 120 deg | 30 mA | 3.6 V | 147 mW | 3.2 mm | 2.8 mm | 1.9 mm | - 40 C | + 100 C | Tinted | 2.4 mm | Round Flat | Clear | Reel | |||||
0In Stock | White LEDs | SMD/SMT | White | 8200 K | 2.2 cd | 6.39 lm | 120 deg | 20 mA | 3.3 V | 66 mW | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 1.9 mm x 0.7 mm | Rectangular | Diffused | LW Y1SG | Reel | Q65111A8461 LW Y1SG-BFOO-EKFM-1-20-R18-Z LW Y1SG-BFOO-EKFM-1 Q65111A8461 | ||||||
Mfr: CSL1104WBBW1 TTI: CSL1104WBBW1 ROHM Semiconductor Availability: 0In StockWhite LEDs LED WHITE 0603 | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBBW | |||||||||
Mfr: C503D-WAN-CCBEB152 TTI: C503D-WAN-CCBEB152 Cree LED Availability: 0In StockWhite LEDs White Round LED | 0In Stock | White LEDs | Through Hole | T-1 3/4 (5 mm) | Cool White | 9000 K | 40000 mcd | 15 deg | 20 mA | 3.2 V | 120 mW | 5.9 mm | 5.9 mm | 8.6 mm | - 40 C | + 95 C | Colorless | 5 mm | Dome | Water Clear | C503D-WAN | Ammo Pack | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1485 lm | 80 | 700 mA | 18 V | 12.6 W | Tinted | 8.9 mm | Round Flat | Clear | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 80-CRI, XLamp CXB1304-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 440 lm | 80 | 115 deg | 200 mA | 18 V | 10 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXB1310-36V | 0In Stock | White LEDs | White | 1290 lm | Tray | |||||||||||||||||||||||
Mfr: XPGBWT-L1-R250-00L51 TTI: XPGBWT-L1-R250-00L51 Cree LED Availability: 0In StockWhite LEDs White 6200 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 164 lm | XLAMP XP-G2 | Reel | ||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | |||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | |||||||||||||||||||||||||
Mfr: XPGDWT-01-0000-00JE1 TTI: XPGDWT-01-0000-00JE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 148 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel |