White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
500In Stock | Reel | |||||||||||||||||||||||||||
2,000In Stock | White LEDs | 5 mm | 5 mm | 1 mm | Square | Reel | ||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | ||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 527 lm | 70 | 125 deg | 1.05 A | 2.79 V | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | Dome | Clear | Reel | |||||||||||
1,000In Stock | Reel | |||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 468 lm | 80 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 5000 K | 164 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | |||||||||
2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 327 lm | 80 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||||
4,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 230 mcd | 140 deg | 20 mA | 3.6 V | 108 mW | 1.6 mm | 0.8 mm | 0.4 mm | - 40 C | + 85 C | Colorless | 1.1 mm x 0.8 mm | Rectangular | Clear | 598 | Reel | ||||||||
40In Stock | White LEDs | SMD/SMT | White | 3500 K | 5550 lm | 95 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | |||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 8745 lm | 95 | 115 deg | 2.88 A | 51.6 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2258 | Tray | ||||||||||
Mfr: APT1608QWF/D TTI: APT1608QWF/D Kingbright Availability: 0In Stock100,000 On Order Expected 21-Dec-26 White LEDs 1.6X0.8MM | 0In Stock100,000 On Order Expected 21-Dec-26 | White LEDs | SMD/SMT | White | Reel | |||||||||||||||||||||||
Mfr: SMLMN2WB1CW10CS TTI: SMLMN2WB1CW1 ROHM Semiconductor Availability: 0In Stock363,000 On Order Expected White LEDs White 140mcd 2.9V; 5 mA; 0805 AECQ-102 | 0In Stock363,000 On Order Expected | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 140 mcd | 5 mA | 2.9 V | 68 mW | 2 mm | 1.25 mm | 0.8 mm | - 40 C | + 100 C | Milky White | 1.4 mm x 0.85 mm | Rectangular | Clear | SML-MN2x(C) | Reel | AEC-Q101 | SMLMN2WB1CW(C) | ||||||
Mfr: Q65111A9756 TTI: Q65111A9756 ams OSRAM Availability: 0In Stock2,000 On Order Expected 12-Mar-27 White LEDs OSTAR PROJ CMPCT HI PWR | 0In Stock2,000 On Order Expected 12-Mar-27 | White LEDs | White | Reel | ||||||||||||||||||||||||
Mfr: Q65113A8919 TTI: Q65113A8919 ams OSRAM Availability: 0In StockWhite LEDs WHITE LED OSLON PURE 1414 | 0In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A5017 TTI: GW CSSRM3.EMN3N5XX57 ams OSRAM Availability: 0In Stock9,000 On Order Expected 30-Dec-26 White LEDs OSLON SQUARE WHT HI PWR SMT | 0In Stock9,000 On Order Expected 30-Dec-26 | 3000 K | Reel | Q65113A5017 | ||||||||||||||||||||||||
Mfr: Q65113A4057 TTI: GW CSSRM3.CMM9N4XX53 ams OSRAM Availability: 0In Stock600 On Order Expected 15-Dec-26 White LEDs OSLON SQUARE HI PWR | 0In Stock600 On Order Expected 15-Dec-26 | 5000 K | Reel | Q65113A4057 GW CSSRM3.CM-M9N4-XX53-1-700-R18 GW CSSRM3.CM-M9N4-XX53-1 Q65113A4057 | ||||||||||||||||||||||||
Mfr: Q65113A4057 TTI: Q65113A4057 ams OSRAM Availability: 0In Stock600 On Order Expected 15-Dec-26 White LEDs OSLON SQUARE HI PWR | 0In Stock600 On Order Expected 15-Dec-26 | 5000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A5017 TTI: Q65113A5017 ams OSRAM Availability: 0In Stock9,000 On Order Expected 30-Dec-26 White LEDs OSLON SQUARE WHT HI PWR SMT | 0In Stock9,000 On Order Expected 30-Dec-26 | 3000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A8919 TTI: GW VJLPL1.PM-LWL3-52 ams OSRAM Availability: 0In StockWhite LEDs WHITE LED OSLON PURE 1414 | 0In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65111A9756 TTI: KW CSLPM1.TG8N7PEBVF ams OSRAM Availability: 0In Stock2,000 On Order Expected 12-Mar-27 White LEDs OSTAR PROJ CMPCT HI PWR | 0In Stock2,000 On Order Expected 12-Mar-27 | White LEDs | White | Reel | Q65111A9756 KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5-S KW CSLPM1.TG-8N7P-EBVF46FCBB46-15B5 | |||||||||||||||||||||||
Mfr: Q65115A1860 TTI: Q65115A1860 ams OSRAM Availability: 0In Stock104,000 On Order Expected White LEDs WHITE SMD LED OSCONIQ C 2424 | 0In Stock104,000 On Order Expected | White LEDs | PCB Mount | 6500 K | 300 lm | 80 | 120 deg | 700 mA | 2.8 V | 2.35 mm | 2.35 mm | 0.37 mm | - 40 C | + 105 C | Reel | |||||||||||||
Mfr: Q65115A1860 TTI: GW PLLRA2.EMN3P2XX51 ams OSRAM Availability: 0In Stock104,000 On Order Expected White LEDs WHITE SMD LED OSCONIQ C 2424 | 0In Stock104,000 On Order Expected | Reel | ||||||||||||||||||||||||||
Mfr: 5973902507F TTI: 597-3902-507F Dialight Availability: 0In StockWhite LEDs White, InGaN 900mcd, 20mA | 0In Stock | White LEDs | SMD/SMT | 1208 (3020 metric) | White | 900 mcd | 110 deg | 20 mA | 84 mW | 3 mm | 2 mm | 1.3 mm | - 30 C | + 85 C | Rectangular | Reel |