White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
160In Stock | White CoB LEDs | 12 W | Yellow | CMU1013 | Tray | ||||||||||||||||||||||
160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | |||||||||||||||||||||||
160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | |||||||||||||||||||||||
90In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | ||||||||||||||||||||||
90In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | ||||||||||||||||||||||
90In Stock | White CoB LEDs | 30 W | Yellow | CMU1532 | Tray | ||||||||||||||||||||||
1,000In Stock | Reel | ||||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 491 lm | 70 | 115 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 1 mm | Colorless | 3.45 mm | Square | Water Clear | Reel | ||||||||
160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | |||||||||||||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
160In Stock | White CoB LEDs | Yellow | CMU2287 | Tray | |||||||||||||||||||||||
40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Cool White | 5000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
3,000In Stock | Reel | ||||||||||||||||||||||||||
3,000In Stock | 350 mA | Reel | |||||||||||||||||||||||||
22In Stock | Tray | ||||||||||||||||||||||||||
15In Stock | Tray | ||||||||||||||||||||||||||
9In Stock | Tray | ||||||||||||||||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 90 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
96In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 2.4 A | 36 V | 17.85 mm | 17.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Warm White | 3000 K | 128 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
100,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 4000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
90In Stock | White CoB LEDs | Yellow | CMU1532 | Tray | |||||||||||||||||||||||
40In Stock | White LEDs | SMD/SMT | White | 3000 K | 6253 lm | 90 | 115 deg | 2.88 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | + 105 C | Yellow | 22 mm | Round | CMU2239 | Tray | |||||||||
1,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 549 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel |