White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 1,000In StockWhite LEDs White 4000 K 80-CRI, XLamp XTEAWT | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4000 K | 148 lm | 80 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 2,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XHP50D | 2,000In Stock | White LEDs | 5 mm | 5 mm | 1 mm | Square | Reel | |||||||||||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 90 | 114 deg | 600 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | |||||||||||||||||||||||
Cree LED Availability: 60In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 60In Stock | White LEDs | SMD/SMT | White | 3000 K | 7247 lm | 95 | 115 deg | 3.6 A | 34 V | 23.85 mm | 23.85 mm | 1.75 mm | + 105 C | 19 mm | Round | Tray | |||||||||||
36,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 250 mcd | 170 deg | 20 mA | 3.3 V | 120 mW | 1.6 mm | 0.8 mm | - 40 C | + 85 C | Yellow | Dome | Reel | ||||||||||||
Cree LED Availability: 95,000In StockWhite LEDs White 6500 K 80-CRI, 3030 Size, P Class | 95,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 6500 K | 32 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
95,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 6500 K | 32 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||||
Mfr: AA2810AVWD1S TTI: AA2810AVWD1S. Kingbright Availability: 4,000In StockCut Tape White LEDs 2.8X0.8MM RA | 4,000In Stock | White LEDs | SMD/SMT | Side Looker | White | 1.7 cd | 110 deg | 20 mA | 3.3 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | Cut Tape | |||||||||
Mfr: 5976901607F TTI: 5976901607F Dialight Availability: 24,000In StockWhite LEDs SMD LED 1206 WHT REV MNT | 24,000In Stock | White LEDs | SMD/SMT | 1206 (3216 metric) | White | 112 mcd | 70 deg | 20 mA | 3.15 V | 70 mW | 3.2 mm | 1.6 mm | 1.1 mm | - 55 C | + 85 C | Yellow | 1.6 mm | Square | Clear | Reel | ||||||||
42,000In Stock | White LEDs | SMD/SMT | SMD/SMT | Cool White | 180 mcd | 110 deg | 20 mA | 3.3 V | 120 mW | 1.6 mm | 0.6 mm | 1.2 mm | - 40 C | + 85 C | Yellow | Rectangular | Reel | |||||||||||
Mfr: AA4040QWS/D TTI: AA4040QWS/D Kingbright Availability: 17,500In StockWhite LEDs 4.0X4.0MM RIGHT ANGLE SMD LAMP | 17,500In Stock | White LEDs | SMD/SMT | PLCC-2 | Cool White | 600 mcd | 120 deg | 20 mA | 3.3 V | 3.6 mm | 4 mm | 4 mm | - 40 C | + 85 C | 2.4 mm | Dome | Water Clear | Bulk | ||||||||||
Mfr: Q65113A2612 TTI: GW JTLMS1.EMG9H2XX58 ams OSRAM Availability: 400,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 400,000In Stock | SMD/SMT | 2700 K | Reel | Q65113A2612 GW JTLMS1.EM-G9H2-XX58-1-60-R33 GW JTLMS1.EM-G9H2-XX58-1 | |||||||||||||||||||||||
Cree LED Availability: 90,000In StockWhite LEDs White 3500 K 70-CRI, 3030 Size, P Class | 90,000In Stock | White LEDs | SMD/SMT | 3030 | Neutral White | 3500 K | 32 lm | 70 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | ||||||
Mfr: Q65113A9094 TTI: Q65113A9094 ams OSRAM Availability: 40,000In StockWhite LEDs WHT SMD LED OSCONIQ E 2835 | 40,000In Stock | 4000 K | Reel | |||||||||||||||||||||||||
Mfr: Q65113A5724 TTI: Q65113A5724 ams OSRAM Availability: 20,000In StockWhite LEDs WHITE SMD LED SYNIOS S2222 G2 | 20,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A7292 TTI: GW QTLTS1.EMH6HVXX53 ams OSRAM Availability: 230,000In StockWhite LEDs WHT SMD LED OSCONIQ E 2835 | 230,000In Stock | Reel | ||||||||||||||||||||||||||
500In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 535 lm | 65 | 125 deg | 1.05 A | 2.79 V | 3 W | 3.45 mm | 3.45 mm | 2.68 mm | Colorless | 3.45 mm | Dome | Water Clear | Reel | |||||||||
Mfr: Q65113A8679 TTI: Q65113A8679 ams OSRAM Availability: 3,000In StockWhite LEDs OSLON SQUARE WHT HI PWR SMT | 3,000In Stock | Reel | ||||||||||||||||||||||||||
Mfr: Q65113A2618 TTI: GW JTLMS1.EMGWH4XX53 ams OSRAM Availability: 450,000In StockWhite LEDs WHITE SMD LED DURIS E 2835 | 450,000In Stock | 5000 K | Reel | Q65113A2618 GW JTLMS1.EM-GWH4-XX53-1-60-R33 GW JTLMS1.EM-GWH4-XX53-1 | ||||||||||||||||||||||||
1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 6500 K | 371 lm | 70 | 120 deg | 700 mA | 2.8 V | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | 3.06 mm | Dome | Clear | Reel | |||||||||
Mfr: 5982N00107F TTI: 5982N00107F Dialight Availability: 6,000In StockWhite LEDs WHITE 430-1000MCD 0603 SMD | 6,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 430 mcd | 140 deg | 20 mA | 3.4 V | 102 mW | 1.6 mm | 0.8 mm | 0.1 mm | - 40 C | + 85 C | 1.1 mm x 0.8 mm | Rectangular | Yellow Diffused | Reel | |||||||||
90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 149 lm | 70 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||||
90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 32 lm | 80 | 120 deg | 65 mA | 2.81 V | 183 mW | 3 mm | 3 mm | 0.5 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel | |||||||
90,000In Stock | White LEDs | SMD/SMT | 3030 | Cool White | 5000 K | 135 lm | 80 | 120 deg | 150 mA | 6.14 V | 921 mW | 3 mm | 3 mm | 0.52 mm | - 40 C | + 105 C | Tinted | 2.6 mm | Round Flat | Diffused | Reel |