IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | Reel | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 15.5 mW/sr | 60 deg | 100 mA | 1.7 V | - 40 C | + 100 C | Reel | |||||||
Mfr: VSMA1285400X02 TTI: VSMA1285400X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM AEC-Q102 | 0In Stock | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294600X02 TTI: VSMA1294600X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM AEC-Q102 | 0In Stock | SMD/SMT | 945 nm | 2450 mW/sr | 110 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: Q65115A0351 TTI: SFH 4258B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 850NM | 0In Stock | SMD/SMT | 850 nm | 202 mW/sr | 30 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0351 | |||
Mfr: VSMY98145DS TTI: VSMY98145DS Vishay Semiconductors Availability: 0In StockInfrared Emitters VCSEL 810nm, SMD 500mW/sr, +/-45deg. | 0In Stock | 1 A | Reel | |||||||||||||
Mfr: VSMB1940ITX01 TTI: VSMB1940ITX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters H. Speed IR 940nm Double Hetero | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: Q65111A5984 TTI: SFH 4558 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 20 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 85 C | SMR | Reel | Q65111A5984 | |||
0In Stock | Through Hole | 875 nm | 3.5 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 935 nm | 0.2 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
0In Stock | Through Hole | 935 nm | 0.1 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: Q65111A9685 TTI: SFH 4253 R-R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65111A9685 | ||
Mfr: 5991KA0147IRF TTI: 5991KA0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 1206 Reverse Mount Infrared 850nm | Not Available Online | SMD/SMT | 854 nm | 5.4 mW/sr | 50 mA | 1.6 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||||
Mfr: Q65115A0360 TTI: SFH 4249B ams OSRAM Availability: 0In StockInfrared Emitters TOPLED IR LOW PWR 940NM | 0In Stock | SMD/SMT | 940 nm | 83 mW/sr | 50 deg | 100 mA, 1 A | 1.4 V | 180 mW | - 40 C | + 110 C | PLCC-4 | Reel | Q65115A0360 | |||
Mfr: Q65115A3392 TTI: SFH 4717CS ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 1800 mW/sr | 50 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A3392 | |||
Mfr: 59911A0147IRF TTI: 59911A0147IRF Dialight Availability: Not Available OnlineInfrared Emitters SMD LED, 0805 Infrared 850nm | Not Available Online | SMD/SMT | 850 nm | 1.3 mW/sr | 20 mA | 1.8 V | - 40 C | + 85 C | 0805 (2012 metric) | Reel | ||||||
Mfr: Q65115A1974 TTI: CN DELSS1.27 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 940NM EMITTER | 0In Stock | SMD/SMT | 940 nm | 3.6 mW/sr | 20 mA | 1.2 V | - 40 C | + 110 C | Reel | Q65115A1974 | ||||||
Mfr: Q65115A1586 TTI: SFH 4053B ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 9 mW/sr | 140 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | Q65115A1586 | |||
Mfr: VSMA1285400 TTI: VSMA1285400 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 850NM | 0In Stock | SMD/SMT | 850 nm | 4900 mW/sr | 72 deg | 5 A | 3.9 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294400 TTI: VSMA1294400 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM | 0In Stock | SMD/SMT | 945 nm | 4695 mW/sr | 72 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294401X02 TTI: VSMA1294401X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 950NM AEC-Q102 | 0In Stock | SMD/SMT | 950 nm | 4235 mW/sr | 72 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294601 TTI: VSMA1294601 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 950NM REDUCD RD GLO | 0In Stock | SMD/SMT | 950 nm | 2310 mW/sr | 110 deg | 5 A | 3.7 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMA1294750 TTI: VSMA1294750 Vishay Semiconductors Availability: 0In StockInfrared Emitters HI-PWR IR 945NM | 0In Stock | SMD/SMT | 945 nm | 1740 mW/sr | 142 deg | 5 A | 3.8 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: VSMB2943RGX01 TTI: VSMB2943RGX01 Vishay Semiconductors Availability: 0In StockInfrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 14.5 mW/sr | 60 deg | 100 mA | 1.7 V | 200 mW | - 40 C | + 110 C | 0805 (2012 metric) | Reel |