IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: SFH 4250S-ST TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Power TOPLED PowerTOPLED | Not Available Online | SMD/SMT | 850 nm | 50 mW/sr | 120 deg | 100 mA | 3.1 V | 245 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Q65112A2899 | |||||||||||||||
Mfr: SFH 4727AS A01 C1021 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A7040 | ||||||||||||||
Not Available Online | Q65112A1341 | |||||||||||||||
Not Available Online | Q65112A7996 | |||||||||||||||
Mfr: SFH 4715S C1006 3A TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | Q65112A0000_SFH 4715S C1006 3A | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | Through Hole | 950 nm | 2.5 mW/sr | 30 deg | 50 mA | 1.4 V | 70 mW | - 40 C | + 80 C | Miniature Package | Q62703Q0071 | |||||
Not Available Online | Through Hole | 950 nm | 120 mW/sr | 20 deg | 100 mA | 1.3 V | 165 mW | - 40 C | + 100 C | T-1 (3 mm) | Q62702P1002 | |||||
Not Available Online | ||||||||||||||||
Not Available Online | Through Hole | 875 nm | 500 mW/sr | 12 deg | 100 mA | 1.5 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Not Available Online | 875 nm | 700 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | Bulk | |||||||||
Not Available Online | Through Hole | 875 nm | 600 mW/sr | 100 mA | 210 mW | - 55 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||||
Mfr: SE1470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.8V 50mA 880nm Infrared Emittn Diod | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1470-004 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Infrared Emitting Diode | Not Available Online | Through Hole | 880 nm | 24 deg | 50 mA | 1.8 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE3470-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Mfr: SE3470-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 880 nm | 10.5 mW | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | |||||
Not Available Online | Through Hole | 20 mA | T-1 3/4 (5 mm) | Bulk |