IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Not Available Online | ||||||||||||||||
Not Available Online | 700 mA | |||||||||||||||
Not Available Online | 700 mA | |||||||||||||||
Mfr: HOAD0170-2 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters Fiber Optic Products | Not Available Online | |||||||||||||||
Mfr: SFH 4059-Z TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 850nm | Not Available Online | SMD/SMT | 860 nm | 100 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 85 C | SMD-2 | Reel | Q65111A0020 | |||
Not Available Online | 100 mA | Q65110A6905 | ||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Mfr: Y11721K00000B0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | SMD/SMT | 850 nm | 190 mW/sr | 45 deg x 70 deg | 1 A | 1.75 V | - 40 C | + 105 C | SMD-2 | |||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | ||||||||||||
Mfr: LZ1-10R502-0000 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters Infrared 940nm | Not Available Online | SMD/SMT | 1 A | Tray | ||||||||||||
Mfr: SE1450-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1450-003L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Mtl Can Coaxial Pkg | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE1450-004L TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 1.2 mW/cm2 maximum 10kOhm PULL UP 100mW | Not Available Online | Through Hole | 935 nm | 24 deg | 50 mA | 1.6 V | 75 mW | - 55 C | + 125 C | Metal Can | ||||||
Mfr: SE2460-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode Sld Mtl Pill Sty Pkg | Not Available Online | SMD/SMT | 935 nm | 50 mA | 1.6 V | 125 mW | - 55 C | + 125 C | Metal Pill | |||||||
Mfr: SE3455-003 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emiting Diode TO-46 Metal Can Pkg | Not Available Online | Through Hole | 935 nm | 90 deg | 100 mA | 1.7 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Not Available Online | Through Hole | 890 nm | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||||
Not Available Online | Through Hole | 20 mA | T-1 (3 mm) | Bulk | ||||||||||||
Not Available Online | Through Hole | 20 mA | T-1 3/4 (5 mm) | Bulk | ||||||||||||
Not Available Online | Through Hole | 890 nm | 50 deg | 100 mA | 4 V | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk |