IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: SE3470-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 90deg,T0-46 Flat W 0.7 us Rise and Fall | Not Available Online | Through Hole | 880 nm | 90 deg | 100 mA | 1.9 V | 150 mW | - 55 C | + 125 C | TO-46 | ||||||
Not Available Online | 20 mA | Bulk | ||||||||||||||
Mfr: SEP8505-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters 15 deg, T1, 20mA 0.7 us Rise and Fall | Not Available Online | Through Hole | 935 nm | 20 mA | 1.5 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | |||||||
Mfr: SEP8506-001 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters GaAs Emitting Diode Side-emitting Pls Pk | Not Available Online | Through Hole | 935 nm | 50 deg | 20 mA | 1.5 V | 100 mW | - 40 C | + 85 C | Side Looker | ||||||
Mfr: SEP8705-002 TTI: Not Assigned Honeywell Availability: Not Available OnlineInfrared Emitters AlGaAs Emiting Diode T-1 Package | Not Available Online | Through Hole | 880 nm | 15 deg | 20 mA | 1.7 V | 70 mW | - 40 C | + 85 C | T-1 (3 mm) | ||||||
Not Available Online | Bulk | |||||||||||||||
Not Available Online | 100 mA | Bulk | ||||||||||||||
Not Available Online | Through Hole | 880 nm | 40 mW/sr | 30 deg | 20 mA | 1.3 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | ||||||
Not Available Online | SMD/SMT | 890 nm | 25 deg | 20 mA | 1.5 V | 130 mW | - 40 C | + 85 C | ||||||||
Not Available Online | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | |||||||||||||
Not Available Online | 880 nm | 270 mW/sr | 100 mA | 200 mW | - 55 C | + 100 C | ||||||||||
Not Available Online | 280 mW/sr | 1 A | 3.25 V | - 40 C | + 105 C | AEC-Q101 | Reel | Q65112A9015 | ||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Mfr: Y117275R0000A9R TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: Not Available OnlineInfrared Emitters | Not Available Online | |||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | Through Hole | 880 nm | 20 mA | T-1 3/4 (5 mm) | ||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | 20 mA | |||||||||||||||
Not Available Online | Through Hole | 860 nm | 48 mW/sr | 50 mA | 1.9 V | 190 mW | T-1 (3 mm) | Bulk | ||||||||
Mfr: SIR-563ST3FM TTI: Not Assigned ROHM Semiconductor Availability: Not Available OnlineInfrared Emitters IR 940nm GaAs LED 11mW Po; 15deg | Not Available Online | Through Hole | 940 nm | 21 mW/sr | 15 deg | 50 mA | 1.34 V | 11 mW | - 25 C | + 85 C | Reel | |||||
Not Available Online | ||||||||||||||||
Not Available Online |