IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A6098 TTI: Q65111A6098 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
Mfr: Q65111A1141 TTI: Q65111A1141 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 50 mW/sr | 60 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65113A2136 TTI: Q65113A2136 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 430 mW/sr | 1 A | 1.8 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65111A4123 TTI: SFH 4248-VAW ams OSRAM Availability: Not Available OnlineInfrared Emitters Power TOPLED PowerTOPLEDwith lens | Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A4123 | ||
Mfr: Q65112A8326 TTI: SFH 4180S ams OSRAM Availability: 0In StockInfrared Emitters Infrared 940nm OSLON P1616 | 0In Stock | 940 nm | 280 mW/sr | 1 A | 2.95 V | - 40 C | + 105 C | Reel | Q65112A8326 | |||||||
Mfr: Q65111A5899 TTI: SFH 4641-T1V ams OSRAM Availability: 0In StockInfrared Emitters Infrared MIDLED Toplooker | 0In Stock | SMD/SMT | 55 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65111A5899 | |||||
Mfr: Q65113A4985 TTI: Q65113A4985 ams OSRAM Availability: 0In StockInfrared Emitters OSLON P1616 IR HI PW IR VISION | 0In Stock | Reel | ||||||||||||||
Mfr: Q65112A1144 TTI: Q65112A1144 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | 1150 mW/sr | 3 A | 3.35 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65112A8326 TTI: Q65112A8326 ams OSRAM Availability: 0In StockInfrared Emitters OSLON IR EMIT HI PWR P1616 | 0In Stock | 940 nm | 280 mW/sr | 1 A | 2.95 V | - 40 C | + 105 C | Reel | ||||||||
Mfr: Q65111A3977 TTI: SFH 4640-UV ams OSRAM Availability: 0In StockInfrared Emitters Infrared MIDLED Toplooker | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65111A3977 | ||
Mfr: AM4457SF7BT TTI: AM4457SF7BT Kingbright Availability: Not Available OnlineInfrared Emitters SIDE LOOK IR LED | Not Available Online | SMD/SMT | Bulk | |||||||||||||
Mfr: Q65111A8235 TTI: Q65111A8235 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | ||||||||
Mfr: Q65111A9683 TTI: Q65111A9683 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | 850 nm | 20 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | |||||
Mfr: Q65113A1758 TTI: Q65113A1758 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1200 mW/sr | 700 mA | 7.2 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: SFH 4727AS A01-EBFA TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | 1000 mW/sr | - 40 C | + 125 C | ||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | ||||||||||||||||
Not Available Online | SMD/SMT | 950 nm | 280 mW/sr, 355 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||||||
Not Available Online | SMD/SMT | 950 nm | 280 mW/sr, 355 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | |||||||||
Not Available Online | SMD/SMT | 880 nm | 1 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | ||||||
Not Available Online | ||||||||||||||||
Not Available Online | 70 mA | 1.6 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65110A8396 SFH 4651 Q65110A8396 | |||||||||
Not Available Online | ||||||||||||||||
Not Available Online | 850 nm | 6 mW/sr | 70 mA | 1.6 V | - 40 C | + 85 C | ||||||||||
Not Available Online |