IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65111A9683 TTI: Q65111A9683 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | 850 nm | 20 mW/sr | 120 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | |||||
Mfr: Q65113A1758 TTI: Q65113A1758 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1200 mW/sr | 700 mA | 7.2 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: Q65111A3977 TTI: Q65111A3977 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED MINI NARROW BEAM IR LED | 0In Stock | SMD/SMT | 940 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | MIDLED Toplooker | Reel | ||||
Mfr: Q65111A8237 TTI: Q65111A8237 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 350 mW/sr | 150 deg | 1 A | 3.2 V | 5.8 W | - 40 C | + 125 C | SMD-2 | Reel | ||||
Mfr: Q65111A2395 TTI: Q65111A2395 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED BLACK HI PWR IR EMITTER | 0In Stock | 9 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: Q65110A6087 TTI: Q65110A6087 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 860 nm | 145 mW/sr | 40 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65111A2990 TTI: Q65111A2990 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 860 nm | 95 mW/sr | 15 deg | 70 mA | 2.95 V | 140 mW | - 40 C | + 85 C | SMD-2 | Reel | ||||
0In Stock | SMD/SMT | 860 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED Sidelooker | AEC-Q100 | Reel | Q65110A8395 SFH 4656 Q65110A8395 | |||
Mfr: Q65111A6158 TTI: Q65111A6158 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 170 mW/sr | 1 A | 1.65 V | 2.1 W | - 40 C | + 125 C | SMD-3 | Reel | ||||||
Mfr: Q65111A8235 TTI: SFH 4713A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | Q65112A7565 SFH 4713A Q65111A8235 | |||||||
Mfr: Q65113A8826 TTI: SFH 4795BSEA2FA111 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMIT SMT | 0In Stock | Reel | ||||||||||||||
Mfr: Q65111A5899 TTI: Q65111A5899 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED MINI NARROW BEAM IR LED | 0In Stock | SMD/SMT | 55 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | MIDLED Toplooker | Reel | |||||||
Mfr: Q65111A4123 TTI: Q65111A4123 ams OSRAM Availability: Not Available OnlineInfrared Emitters TOPLED PWR HI PWR IR EMITTER | Not Available Online | Reel | ||||||||||||||
Mfr: Q65111A6098 TTI: Q65111A6098 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
Mfr: Q65111A1141 TTI: Q65111A1141 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 50 mW/sr | 60 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
Mfr: Q65113A2136 TTI: Q65113A2136 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 430 mW/sr | 1 A | 1.8 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65111A4123 TTI: SFH 4248-VAW ams OSRAM Availability: Not Available OnlineInfrared Emitters Power TOPLED PowerTOPLEDwith lens | Not Available Online | SMD/SMT | 940 nm | 100 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A4123 | ||
Mfr: Q65112A8326 TTI: SFH 4180S ams OSRAM Availability: 0In StockInfrared Emitters Infrared 940nm OSLON P1616 | 0In Stock | 940 nm | 280 mW/sr | 1 A | 2.95 V | - 40 C | + 105 C | Reel | Q65112A8326 | |||||||
Mfr: Q65111A5899 TTI: SFH 4641-T1V ams OSRAM Availability: 0In StockInfrared Emitters Infrared MIDLED Toplooker | 0In Stock | SMD/SMT | 55 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | MIDLED Toplooker | AEC-Q101 | Reel | Q65111A5899 | |||||
Mfr: Q65111A2990 TTI: SFH 4059S ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 860 nm | 95 mW/sr | 30 deg | 50 mA, 700 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A2990 | |||
0In Stock | SMD/SMT | 950 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65110A9367 | |||
Mfr: Q65111A2991 TTI: Q65111A2991 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | ||||
Mfr: Q65113A8827 TTI: SFH 4795BSEA2FA11113 ams OSRAM Availability: 0In StockInfrared Emitters SYNIOS P2720 IR EMIT SMT | 0In Stock | Reel | ||||||||||||||
Mfr: Q65111A5310 TTI: SFH 4059SR ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA, 700 mA | 2.95 V | 175 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A5310 | |||
Mfr: Q65111A5310 TTI: Q65111A5310 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 95 mW/sr | 30 deg | 50 mA | 2.95 V | 175 mW | - 40 C | + 85 C | SMD-2 | Reel |