IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65110A7238 TTI: SFH 4250-R2S-Z ams OSRAM Availability: 0In StockInfrared Emitters Power TOPLED PowerTOPLED | 0In Stock | SMD/SMT | 20 mW/sr | 100 mA | - 40 C | + 100 C | TOPLED | AEC-Q101 | Reel | Q65110A7238 SFH 4250-R2S | ||||||
Mfr: Q65111A9685 TTI: Q65111A9685 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | TOPLED | Reel | ||||
Mfr: Q65110A7238 TTI: Q65110A7238 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 20 mW/sr | 100 mA | - 40 C | + 100 C | TOPLED | Reel | ||||||||
Mfr: Q65111A7727 TTI: Q65111A7727 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL SMR HI PWR IR EMITTER | 0In Stock | 230 mW/sr | 100 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65113A4324 TTI: LT E6SGBACA36U686 ams OSRAM Availability: 0In StockInfrared Emitters T GRN SMD LED POWER TOPLED | 0In Stock | Reel | Q65113A4324 LT E6SG-BACA-36-U686-30-S LT E6SG-BACA-36-U686 | |||||||||||||
0In Stock | SMD/SMT | 700 mA | 11.85 V | 6 W | - 40 C | + 125 C | SMD-2 | Reel | ||||||||
Mfr: Q65113A3207 TTI: Q65113A3207 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR OSLON BLACK | Not Available Online | 1150 mW/sr | 3 A | 3.35 V | - 40 C | + 125 C | Reel | |||||||||
0In Stock | 900 mW/sr | 3 A | 3.6 V | - 40 C | + 125 C | Reel | ||||||||||
Mfr: Q65113A3654 TTI: Q65113A3654 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER OSLON P1616 | 0In Stock | SMD/SMT | 940 nm | 380 mW/sr | 65 deg | 1 A | 2.95 V | - 40 C | + 105 C | SMD-2 | Reel | |||||
Mfr: Q65113A4940 TTI: Q65113A4940 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER CHIP LED W LENS | 0In Stock | SMD/SMT | 950 nm | 60 mW/sr | 1 A | 1.5 V | 180 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: Q65115A1092 TTI: Q65115A1092 ams OSRAM Availability: 0In StockInfrared Emitters FIREFLY E1608 IR 850NM EMITTER | 0In Stock | SMD/SMT | 850 nm | 3.7 mW/sr | 20 mA | 1.35 V | - 40 C | + 110 C | Reel | |||||||
Mfr: Q65115A1588 TTI: Q65115A1588 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 950NM | 0In Stock | SMD/SMT | 950 nm | 11.2 mW/sr | 70 mA | 1.4 V | - 40 C | + 85 C | Reel | |||||||
Mfr: Q65113A9877 TTI: Q65113A9877 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 858 nm | 500 mW/sr | 3 A | 1.9 V | - 40 C | + 125 C | Reel | |||||||
Mfr: Q65113A9878 TTI: Q65113A9878 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 858 nm | 200 mW/sr | 2 A | 1.9 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 59917A0147IRF TTI: 599-17A0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0603 DOME | Not Available Online | Reel | ||||||||||||||
Mfr: 5991AA0147IRF TTI: 599-1AA0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0402 | Not Available Online | Reel | ||||||||||||||
Mfr: Q65115A0244 TTI: SFH47267BS A01CB1DA1 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | Reel | ||||||||||||||
Mfr: Q65115A2817 TTI: Q65115A2817 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 950 nm | 1250 mW/sr, 1400 mW/sr | 5 A | 3.25 V | - 40 C | + 125 C | Reel | |||||||
Mfr: Q65115A3392 TTI: Q65115A3392 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 859 nm | 1800 mW/sr | 50 Deg | 1 A | 2.95 V | - 40 C | + 125 C | SMD-3 | Reel | |||||
Mfr: Q65111A2991 TTI: SFH 4059 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A2991 | |||
Mfr: Q65110A2975 TTI: SFH 4258-Z ams OSRAM Availability: 0In StockInfrared Emitters Infrared 850 nm W/Lens, +/-15DEG | 0In Stock | SMD/SMT | 850 nm | 110 mW/sr | 15 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | 3.4 mm x 3 mm x 3.8 mm | AEC-Q100 | Reel | Q65110A2975 SFH 4258 | ||
0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | MIDLED | AEC-Q100 | Reel | Q65110A8396 SFH 4651 | |||
Mfr: Q65110A9367 TTI: Q65110A9367 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 950 nm | 80 mW/sr | 30 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65111A9682 TTI: Q65111A9682 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | 13 mW/sr | 70 mA | 1.6 V | - 40 C | + 100 C | Side Looker | Reel | ||||||||
0In Stock | 9 mW/sr | 100 mA | 1.5 V | - 40 C | + 100 C | AEC-Q101 | Reel | Q65111A2395 SFH 4257 R SFH 4257R Q65111A2395 |