IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A1757 TTI: Q65113A1757 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1800 mW/sr | 700 mA | 11.85 V | - 40 C | + 125 C | Reel | ||||||||
Mfr: Q65113A3411 TTI: Q65113A3411 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 1350 mW/sr | 1 A | 2.95 V | - 40 C | + 125 C | Reel | |||||||||
Mfr: Q65111A7272 TTI: SFH 4059-RS ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 850 nm | 100 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65111A7272 | |||
Mfr: Q65111A2583 TTI: SFH 4451 ams OSRAM Availability: Not Available OnlineInfrared Emitters Mini MEDLIT 850nm, 180mW, 100mA | Not Available Online | SMD/SMT | 860 nm | 70 mW/sr | 34 deg | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | SMD-2 | AEC-Q100 | Reel | Q65111A2583 | ||
Mfr: Q65110A6460 TTI: Q65110A6460 ams OSRAM Availability: Not Available OnlineInfrared Emitters SMARTLED HI PWR IR EMITTER | Not Available Online | SMD/SMT | 860 nm | 9 mW/sr | 80 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | ||||
Mfr: Q65110A6460 TTI: SFH 4050-Z ams OSRAM Availability: Not Available OnlineInfrared Emitters 850 nm SmartLED PKG Half angle +/-80 DEG | Not Available Online | SMD/SMT | 860 nm | 9 mW/sr | 80 deg | 100 mA | 2.4 V | 180 mW | - 40 C | + 100 C | 0603 (1608 metric) | Reel | Q65110A6460 SFH 4050 Q65110A6460 | |||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 4 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
TTI: Y11722K43000Q0R Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 2.43K OHM .02% | 0In Stock | Reel | ||||||||||||||
TTI: Y11724K68280Q0R Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 4.6828KOHM .02% | 0In Stock | Reel | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65110A8753 SFH 4244-QR | |||
TTI: Y11725K68280Q0R Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 5.6828K .02% | 0In Stock | Reel | ||||||||||||||
Mfr: Q65113A8903 TTI: Q65113A8903 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT SMT | 0In Stock | SMD/SMT | 950 nm | 900 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | |||||||
Mfr: 5991AC0147IRF TTI: 599-1AC0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 0402 | Not Available Online | Reel | ||||||||||||||
Mfr: 5994FB0147IRF TTI: 599-4FB0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 880NM PLCC-2 | Not Available Online | Reel | ||||||||||||||
Mfr: 5994HC0147IRF TTI: 599-4HC0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM PLCC-2 SIDE | Not Available Online | Reel | ||||||||||||||
Mfr: Q65115A1586 TTI: Q65115A1586 ams OSRAM Availability: 0In StockInfrared Emitters IR LED THIN-FILM CHIP 850NM | 0In Stock | SMD/SMT | 850 nm | 11.2 mW/sr | 70 mA | 1.5 V | - 40 C | + 85 C | Reel | |||||||
Mfr: 59935A0147IRF TTI: 599-35A0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 1206 DOME | Not Available Online | Reel | ||||||||||||||
Mfr: 59910A0147IRF TTI: 599-10A0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 850NM 0603 | Not Available Online | Reel | ||||||||||||||
Mfr: 59910C0147IRF TTI: 599-10C0-147IRF Dialight Availability: Not Available OnlineInfrared Emitters IR SMD LED 940NM 0603 | Not Available Online | Reel | ||||||||||||||
Mfr: Q65111A9688 TTI: Q65111A9688 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT | 0In Stock | 35 mW/sr | 70 mA | 1.6 V | - 40 C | + 85 C | Reel | |||||||||
0In Stock | SMD/SMT | 700 mA | 11.2 V | 6 W | - 40 C | + 125 C | SMD-2 | Reel | ||||||||
Mfr: Q65113A3216 TTI: Q65113A3216 ams OSRAM Availability: Not Available OnlineInfrared Emitters IR OSLON BLACK | Not Available Online | 165 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | |||||||||
Mfr: Q65112A8931 TTI: Q65112A8931 ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | 500 mW/sr | 1 A | 1.7 V | - 40 C | + 85 C | Reel | |||||||||
Mfr: Q65112A7565 TTI: SFH 4713A R33 ams OSRAM Availability: 0In StockInfrared Emitters Infrared 850nm OSLON Black | 0In Stock | 420 mW/sr | 1 A | 1.75 V | - 40 C | + 100 C | Reel | Q65112A7565 SFH 4713A Q65112A7565 | ||||||||
Mfr: Q65113A3916 TTI: Q65113A3916 ams OSRAM Availability: 0In StockInfrared Emitters IR EMITTER IR OSLON | 0In Stock | Reel |