• LEDs - Light Emitting Diodes
  • IR LEDs

IR LEDs

1,667 Results
1,667 Results
Filtered By:OptoelectronicsLED LightingLEDs - Light Emitting Diodes
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
Wavelength
Radiant Intensity
Beam Angle
If - Forward Current
Vf - Forward Voltage
Power Rating
Minimum Operating Temperature
Maximum Operating Temperature
Package / Case
Qualification
Packaging
Part # Aliases
Datasheet
Mfr: Q65111A6159
TTI: SFH 4715A
ams OSRAM
Availability:

4,200In Stock

Infrared Emitters OSLON BLK IR EMIT HI PWR

4,200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
500 mW/sr
80 deg
1 A, 2 A, 3 A
1.7 V
5 W
- 40 C
+ 125 C
SMD-3
Reel
Q65113A3209
SFH
4715A
Q65111A6159
Datasheet
Mfr: Q65111A6856
TTI: Q65111A6856
ams OSRAM
Availability:

9,000In Stock

Not Recommended for New Designs
Infrared Emitters OSLON BLK IR EMIT HI PWR

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
350 mW/sr
150 deg
1 A, 1.5 A, 3 A
3.05 V
5.8 W
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: VSMA1294251X02
TTI: VSMA1294251X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HI-PWR IR 950NM AEC-Q102

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
950 nm
6165 mW/sr
56 deg
5 A
3.7 V
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: Q65110A1772
TTI: Q65110A1772
ams OSRAM
Availability:

16,000In Stock

Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR

16,000In Stock

Please adjust quantity to Min / Mult value
Through Hole
850 nm
1100 mW/sr
6 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Datasheet
Mfr: VSMA1294250X02
TTI: VSMA1294250X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HI-PWR IR 945NM AEC-Q102

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
945 nm
6660 mW/sr
56 deg
5 A
3.8 V
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: Q65113A6122
TTI: SFH 4172B-BB2CA2
ams OSRAM
Availability:

3,000In Stock

Infrared Emitters OSLON P1616 IR HI PW IR VISION

3,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
300 mW/sr
130 deg
1 A, 2 A
1.63 V
1.8 W
- 40 C
+ 105 C
0606 (1616 metric)
Reel
Q65113A6122
Datasheet
Mfr: VSMA1294751X02
TTI: VSMA1294751X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HI-PWR IR 950NM AEC-Q102

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
950 nm
1555 mW/sr
142 deg
5 A
3.7 V
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: Q65110A8098
TTI: Q65110A8098
ams OSRAM
Availability:

10,000In Stock

10,000 On Order
Expected 12-Jan-27
End of Life
Infrared Emitters MIDLED NARROW BEAM IR LED

10,000In Stock

10,000 On Order
Expected 12-Jan-27
Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
940 nm
55 mW/sr
20 deg
70 mA, 700 mA
1.6 V
140 mW
- 40 C
+ 100 C
Reel
Datasheet
Mfr: Q65110A7513
TTI: Q65110A7513
ams OSRAM
Availability:

20,000In Stock

End of Life
Infrared Emitters TOPLED HI PWR IR EMITTER PRE-M

20,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
940 nm
18 mW/sr
120 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 100 C
PLCC-4
Reel
Datasheet
Mfr: VSMA1285250X02
TTI: VSMA1285250X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HI-PWR IR 850NM AEC-Q102

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
7200 mW/sr
56 deg
5 A
3.9 V
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: VSMA1285750X02
TTI: VSMA1285750X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HI-PWR IR 850NM AEC-Q102

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
1780 mW/sr
142 deg
5 A
3.9 V
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: Q65113A9363
TTI: SFH 4250B
ams OSRAM
Availability:

4,000In Stock

New Product
Infrared Emitters TOPLED LOW PWR IR EMITTER

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
25 mW/sr
120 deg
100 mA, 1 A
1.5 V
180 mW
- 40 C
+ 110 C
PLCC-4
Reel
Q65113A9363
Datasheet
Mfr: Q65113A1756
TTI: Q65113A1756
ams OSRAM
Availability:

750In Stock

Infrared Emitters LED ENGIN

750In Stock

Please adjust quantity to Min / Mult value
- 40 C
Reel
Datasheet
Mfr: Q65111A4885
TTI: Q65111A4885
ams OSRAM
Availability:

14,000In Stock

74,000 On Order
Expected
Infrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR

14,000In Stock

74,000 On Order
Expected
Please adjust quantity to Min / Mult value
Through Hole
850 nm
550 mW/sr
20 deg
100 mA, 1 A
1.7 V
200 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Datasheet
Mfr: VSMA1094600X02
TTI: VSMA1094600X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
945 nm
2300 mW/sr
60 deg
5 A
3.8 V
- 40 C
+ 125 C
3.4 mm x 3.4 mm x 1.8 mm
Reel
Datasheet
Mfr: VSMA1085750X02
TTI: VSMA1085750X02
Vishay Semiconductors
Availability:

0In Stock

Infrared Emitters HIPOW IR EMITTING DIODE 940NM -E3

0In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
1600 mW/sr
1 A, 1.5 A
3.9 V
- 40 C
+ 125 C
3.4 mm x 3.4 mm
Reel
Datasheet
Mfr: Q65115A0308
TTI: SFH 4243B
ams OSRAM
Availability:

4,000In Stock

New Product
Infrared Emitters TOPLED IR LOW POWER 940NM

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
940 nm
16 mW/sr
120 deg
70 mA, 700 mA
1.4 V
180 mW
- 40 C
+ 110 C
PLCC-2
Reel
Q65115A0308
Datasheet
Mfr: Q65115A0310
TTI: SFH 4253B
ams OSRAM
Availability:

4,000In Stock

New Product
Infrared Emitters TOPLED IR LOW POWER 850NM

4,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
17 mW/sr
120 deg
100 mA, 700 mA
1.55 V
140 mW
- 40 C
+ 110 C
PLCC-2
Reel
Q65115A0310
Datasheet
Mfr: Q65113A8902
TTI: Q65113A8902
ams OSRAM
Availability:

3,000In Stock

Infrared Emitters OSLON BLK IR EMIT SMT

3,000In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
940 nm
335 mW/sr
130 deg x 155 deg
1 A, 1.5 A, 5 A
2.65 V
5.2 W
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: OP296A
TTI: OP296A
Optek / TT Electronics
Availability:

61In Stock

Infrared Emitters Infrared 890nm

61In Stock

Please adjust quantity to Min / Mult value
Through Hole
890 nm
3.6 mW/cm2
20 deg
100 mA
2 V
330 mW
- 40 C
+ 100 C
T-1 3/4 (5 mm)
Bulk
Datasheet
Mfr: Q65113A3361
TTI: Q65113A3361
ams OSRAM
Availability:

385,800In Stock

688,200 On Order
Expected 19-Jan-27
Infrared Emitters IR OSLON BLACK-SERIES

385,800In Stock

688,200 On Order
Expected 19-Jan-27
Please adjust quantity to Min / Mult value
SMD/SMT
940 nm
1350 mW/sr
50 deg
1 A, 1.5 A, 5 A
2.65 V
5.2 W
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: VSMA1085400X02
TTI: VSMA1085400X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
4620 mW/sr
40 deg
5 A
3.9 V
- 40 C
+ 125 C
3.4 mm x 3.4 mm x 2.45 mm
Reel
Datasheet
Mfr: Q65111A6159
TTI: Q65111A6159
ams OSRAM
Availability:

4,200In Stock

Infrared Emitters OSLON BLK IR EMIT HI PWR

4,200In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
500 mW/sr
80 deg
1 A, 2 A, 3 A
1.7 V
5 W
- 40 C
+ 125 C
SMD-3
Reel
Datasheet
Mfr: VSMA1085600X02
TTI: VSMA1085600X02
Vishay Semiconductors
Availability:

600In Stock

Infrared Emitters HIPOW IR EMITTING DIODE 850NM -E3

600In Stock

Tariff May Apply
Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
2300 mW/sr
60 deg
5 A
3.9 V
- 40 C
+ 125 C
3.4 mm x 3.4 mm x 1.8 mm
Reel
Datasheet
Mfr: Q65111A6856
TTI: SFH 4716AS
ams OSRAM
Availability:

9,000In Stock

Not Recommended for New Designs
Infrared Emitters OSLON BLK IR EMIT HI PWR

9,000In Stock

Please adjust quantity to Min / Mult value
SMD/SMT
850 nm
350 mW/sr
150 deg
1 A, 1.5 A, 3 A
3.05 V
5.8 W
- 40 C
+ 125 C
SMD-3
Reel
Q65113A3217
SFH
4716AS
Q65111A6856
  • 1
  • 2
  • 3
  • 4