IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65112A1520 TTI: Q65112A1520 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 730 mW/sr | 40 deg | 1 A | 1.75 V | 2.3 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65112A3325 TTI: Q65112A3325 ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR LIGHTSOURCE | 0In Stock | SMD/SMT | 850 nm | 770 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | ||||
Mfr: Q65111A3182 TTI: Q65111A3182 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65111A9681 TTI: Q65111A9681 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | Reel | ||||
Mfr: Q65112A8932 TTI: SFH 4715A-CBDB ams OSRAM Availability: 0In StockInfrared Emitters IR OSLON BLACK-SERIES | 0In Stock | SMD/SMT | 850 nm | 500 mW/sr | 80 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65112A8932 | |||
Mfr: Q65111A9681 TTI: SFH 4259-U ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A9681 | ||
Mfr: Q65113A2073 TTI: Q65113A2073 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 624 mW/sr | 1 A | 3 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | |||||||
Mfr: Q65113A6158 TTI: Q65113A6158 ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 26 mW, 38 mW, 47 mW | - 40 C | + 85 C | QFN-8 | Reel | ||||||
Mfr: Q65110A2467 TTI: Q65110A2467 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | Reel | ||||
Mfr: Q65110A8091 TTI: Q65110A8091 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED MINI IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 12 mW/sr | 130 deg | 70 mA, 1 A | 1.5 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65110A8395 TTI: Q65110A8395 ams OSRAM Availability: 0In StockInfrared Emitters MIDLED NARROW BEAM IR LED | 0In Stock | SMD/SMT | 850 nm | 60 mW/sr | 20 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Reel | |||||
Mfr: Q65111A3691 TTI: Q65111A3691 ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 940 nm | 6 mW/sr | 140 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 85 C | 0402 (1005 metric) | Reel | ||||
Mfr: Q65111A6098 TTI: SFH 4259-UV1 ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 55 mW/sr | 50 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A6098 | ||
Mfr: Q65111A2957 TTI: SFH 4250-S ams OSRAM Availability: 0In StockInfrared Emitters TOPLED PWR HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | PLCC-4 | AEC-Q101 | Reel | Q65111A2957 | ||
Mfr: SIR-34ST3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters IR EMITTER FOR REMOTE CONTROLLER | 0In Stock | Through Hole | 950 nm | 17.6 mW/sr | 27 deg | 100 mA | 1.3 V | 160 mW | - 25 C | + 85 C | Bulk | |||||
Mfr: SIR-563ST3F TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters IR LED HIGH OUTPUT | 0In Stock | Through Hole | 940 nm | 21 mW/sr | 15 deg | 50 mA | 1.34 V | 160 mW | - 25 C | + 85 C | Bulk | |||||
0In Stock | Through Hole | 850 nm | 5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
Mfr: Y1496100R000B0W TTI: Not Assigned Vishay Precision Group Foil Resistors Availability: 0In StockInfrared Emitters 100ohms .1% 1206 TCR 0.2 | 0In Stock | Waffle | ||||||||||||||
0In Stock | Through Hole | 20 mA | T-1 (3 mm) | Bulk | ||||||||||||
Mfr: TSHF6410-KSZ TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR EMITTER DH 890NM 5MM 22DEG -E3 | 0In Stock | Through Hole | 890 nm | 528 mW/sr | 100 mA | 3 V | 53 mW | - 40 C | + 85 C | Bulk | ||||||
Mfr: AA3528SF4S TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.5X2.8MM INFRARED SMD LED | 0In Stock | SMD/SMT | 20 mA | Reel | KA-3528SF4S | |||||||||||
0In Stock | Through Hole | 940 nm | 40 mW/sr | 20 mA | 1.5 V | 100 mW | - 45 C | + 80 C | T-1 (3 mm) | |||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6465 | |||
Mfr: SFH 4726AS-BBCB-1113 TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 325 mW/sr | 150 deg | 1 A, 1.5 A, 3 A | 2.8 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A6462 | |||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 420 mW/sr | 120 deg | 1 A, 1.5 A, 3 A | 2.9 V | 5.8 W | - 40 C | + 100 C | 2.75 mm x 2 mm x 0.6 mm | Reel | Q65113A6458 |