IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Reel | |||||||
Not Available Online | SMD/SMT | 940 nm | 4 mW/sr | 120 deg | 50 mA | 1.2 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528F3S | ||||
Mfr: WP7113F3BT TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5MM TRANSPARENT LED INFRARED | 0In Stock | Through Hole | 940 nm | 30 mW/sr | 20 mA | 1.6 V | 100 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: APT2012SF4C-PRV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | 0In Stock | SMD/SMT | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPT-2012SF4C-PRV | ||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 1320 mW/sr | 60 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A8899 | |||
0In Stock | SMD/SMT | 850 nm | 390 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.95 V | 5.8 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A3391 | ||||
0In Stock | SMD/SMT | 940 nm | 455 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A7976 | ||||
0In Stock | SMD/SMT | 920 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A4988 | ||||
0In Stock | Reel | Q65115A0352 | ||||||||||||||
Mfr: WP7113SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 880nm 30 DEGREE WATER CLEAR | 0In Stock | Through Hole | 880 nm | 30 mW/sr | 20 mA | 1.6 V | 80 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | |||||
Mfr: TSHF6210 TTI: Not Assigned Vishay Semiconductors Infrared Emitters 890nm, T-1.75 180mW/sr, +/-10deg. | 0In Stock | 890 nm | 1800 mW/sr | 100 mA | ||||||||||||
Mfr: VSML3710-GS18 TTI: Not Assigned Vishay Semiconductors Availability: Not Available OnlineInfrared Emitters IR Emitter 950nm | Not Available Online | 940 nm | 70 mW/sr | 100 mA | Reel | |||||||||||
0In Stock | Through Hole | 940 nm | 12 mW/sr | 50 deg | 20 mA | 1.2 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Bulk | |||||
0In Stock | Through Hole | 940 nm | 230 mW/sr | 20 deg | 100 mA, 1 A | 1.5 V | 200 mW | - 40 C | + 85 C | SMR | AEC-Q101 | Reel | Q65110A8093 SFH 4542 Q65110A8093 | |||
Mfr: WP710A10F3C-100MAV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3MM IR LED | 0In Stock | |||||||||||||||
Mfr: APT1608SF4C-PRV TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR 880nm 120 deg Water Clear 1 mW/sr | 0In Stock | SMD/SMT | 880 nm | 1.5 mW/sr | 150 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 0603 (1608 metric) | Reel | KPT-1608SF4C-PRV | |||
0In Stock | Through Hole | 940 nm | 2 mW/sr | 20 mA | 1.2 V | 100 mW | - 45 C | + 80 C | SMT | Reel | KP-2012F3C | |||||
Mfr: APPA3010SF4C-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3x1mm RA IR SMD LED | 0In Stock | SMD/SMT | 880 nm | 2.5 mW/sr | 30 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | SMD-2 | Reel | KPPA-3010SF4C | |||
0In Stock | SMD/SMT | 880 nm | 3 mW/sr | 10 deg | 50 mA | 1.3 V | 85 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520SF4C-03 | ||||
0In Stock | SMD/SMT | 860 nm | 205 mW/sr | 16 deg | 70 mA | 1.55 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3272 | |||||
0In Stock | SMD/SMT | 860 nm | 205 mW/sr | 24 deg | 50 mA | 2.8 V | - 40 C | + 85 C | 1206 (3216 metric) | Reel | Q65115A3277 | |||||
0In Stock | SMD/SMT | 930 nm | 455 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8777 | ||||
0In Stock | AEC-Q102 | |||||||||||||||
0In Stock | SMD/SMT | 940 nm | 16 mW/sr | 120 deg | 70 mA, 700 mA | 1.4 V | 140 mW | - 40 C | + 110 C | Side Looker | Reel | Q65115A2646 | ||||
0In Stock | SMD/SMT | 940 nm | 355 mW/sr | 130 deg x 155 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2814 |