IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | 850 nm | 230 mW/sr | 100 mA | 1.5 V | 180 mW | - 40 C | + 85 C | Bulk | ||||||||
Mfr: WP710A10SF4C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters IR T-1 12/30 mW/sr 1.6V 10uA Water Clr | 0In Stock | Through Hole | 880 nm | 12 mW/sr | 34 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | T-1 (3 mm) | Reel | ||||
0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 40 deg | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 0805 (2012 metric) | Reel | KPTD-2012F3C | ||||
Mfr: APTR3216F3C TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 3.2x1.6mm IR REVERSE | 0In Stock | SMD/SMT | 940 nm | 3 mW/sr | 20 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 1206 (3216 metric) | Reel | KPTR-3216F3C | ||||
0In Stock | SMD/SMT | 860 nm | 4100 mW/sr | 5 A | 3.9 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | SMD/SMT | 940 nm | 5300 mW/sr | 5 A | 3.7 V | - 40 C | + 125 C | Reel | ||||||||
0In Stock | SMD/SMT | 930 nm | 325 mW/sr | 130 deg | 1 A, 2 A | 2.8 V | 3.6 W | - 40 C | + 105 C | 0606 (1616 metric) | Reel | Q65113A8781 | ||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 3 mm x 2 mm x 1mm | Reel | ||||||
0In Stock | AEC-Q102 | |||||||||||||||
0In Stock | ||||||||||||||||
0In Stock | Reel | Q65113A9362 | ||||||||||||||
0In Stock | SMD/SMT | 940 nm | 1280 mW/sr | 60 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2476 | ||||
0In Stock | SMD/SMT | 940 nm | 350 mW/sr | 150 deg | 1 A, 1.5 A, 5 A | 2.68 V | 5.2 W | - 40 C | + 125 C | SMD-3 | Reel | Q65115A2815 | ||||
Mfr: WP7113SF4BT-P22 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 5mm INFRARED LED | 0In Stock | Through Hole | 880 nm | 15 mW/sr | 20 deg | 20 mA | 1.3 V | 85 mW | - 40 C | + 85 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 180 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q101 | Reel | Q65110A7515 SFH 4243 Q65110A7515 | |||
Mfr: VSMY2943RGX01 TTI: Not Assigned Vishay Semiconductors Availability: 0In StockInfrared Emitters IR 940nm; 50mW/Sr Gullwing | 0In Stock | SMD/SMT | 100 mA | Reel | ||||||||||||
0In Stock | SMD/SMT | 850 nm | 1600 mW/sr | 1 A, 1.5 A | 3.9 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm | ||||||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 940 nm | 900 mW/sr | 80 deg | 1 A, 1.5 A, 5 A | 2.65 V | 5.5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A8903 | |||
0In Stock | SMD/SMT | 940 nm | 8 mW/sr | 10 deg | 50 mA | 1.2 V | 90 mW | - 40 C | + 85 C | 4.5 mm x 2 mm x 2.8 mm | Reel | KPD-2520F3C-03 | ||||
TTI: Not Assigned ams OSRAM Availability: Not Available OnlineInfrared Emitters | Not Available Online | SMD/SMT | 950 nm | 425 mW/sr | 1 A | 2.65 V | - 40 C | + 125 C | Reel | Q65113A9767 | ||||||
0In Stock | Through Hole | 850 nm | 220 mW/sr | 100 mA | 1.8 V | 180 mW | - 40 C | + 85 C | Bulk | |||||||
0In Stock | SMD/SMT | 940 nm | 11 mW/sr | 100 mA | 1.55 V | 180 mW | - 40 C | + 85 C | 1.6 mm x 0.8 mm | Reel | ||||||
0In Stock | SMD/SMT | 920 nm | 1030 mW/sr | 60 deg | 1 A, 1.5 A, 3 A | 2.7 V | - 40 C | + 105 C | 2.75 mm x 2 mm x 2.1 mm | Reel | Q65113A8826 | |||||
Mfr: AM2520SF4C09 TTI: Not Assigned Kingbright Availability: 0In StockInfrared Emitters 2.5X2.0MM IR SMD LED | 0In Stock | |||||||||||||||
Mfr: CSL0902R3T1 TTI: Not Assigned ROHM Semiconductor Availability: 0In StockInfrared Emitters The factory is currently not accepting orders for this product. | 0In Stock | SMD/SMT | 940 nm | 5 mW/sr | 20 mA | 1.4 V | 60 mW | - 40 C | + 85 C | Reel |