IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: Q65113A2136 TTI: LZ1-00R402-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 430 mW/sr | 1 A | 1.8 V | - 40 C | + 125 C | 4.4 mm x 4.4 mm x 2.4 mm | Reel | Q65113A2136 | ||||||
Mfr: VSMA1094250X02 TTI: VSMA1094250X02 Vishay Semiconductors Availability: 0In StockInfrared Emitters HIPOW IR EMITTING DIODE 940NM -E3 | 0In Stock | SMD/SMT | 945 nm | 6000 mW/sr | 28 deg | 5 A | 3.8 V | - 40 C | + 125 C | 3.4 mm x 3.4 mm x 2.9 mm | Reel | |||||
Mfr: Q65113A6158 TTI: SFH 7018B ams OSRAM Availability: 0In StockInfrared Emitters RED, GREEN, INFRARED LED SMD | 0In Stock | SMD/SMT | 8.5 mW/sr, 6.2 mW/sr, 4.4 mW/sr | 250 mA | 2.7 V | 26 mW, 38 mW, 47 mW | - 40 C | + 85 C | QFN-8 | Reel | Q65113A6158 | |||||
Mfr: Q65110A2467 TTI: SFH 4255-Z ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 20 mW/sr | 120 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65110A2467 SFH 4255 Q65110A2467 | ||
Mfr: Q65111A6158 TTI: SFH 4716A ams OSRAM Availability: 0In StockInfrared Emitters OSLON BLK IR EMIT HI PWR | 0In Stock | SMD/SMT | 850 nm | 170 mW/sr | 150 deg | 1 A, 2 A, 3 A | 1.7 V | 5 W | - 40 C | + 125 C | SMD-3 | Reel | Q65113A3218 SFH 4716A Q65111A6158 | |||
0In Stock | Through Hole | 850 nm | 105 mW/sr | 22 deg | 100 mA | 1.5 V | 250 mW | - 40 C | + 85 C | Bulk | ||||||
0In Stock | Through Hole | 890 nm | 16 mW/cm2 | 60 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | |||||
0In Stock | Through Hole | 935 nm | 2.2 mW/cm2 | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||||
0In Stock | Through Hole | 870 nm | 20 mW/sr | 100 mA | 500 mW | + 100 C | Bulk | |||||||||
0In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
0In Stock | 850 nm | 380 mW/sr | 45 deg | 1 A | 2.6 V | 800 mW | - 40 C | + 85 C | Reel | VSMY98545ADS VSMY98545DS | ||||||
Mfr: Q65111A6128 TTI: SFH 4855 ams OSRAM Availability: 0In StockInfrared Emitters METAL CAN TO4 IR EMITTER | 0In Stock | Through Hole | 850 nm | 110 mW/sr | 16 deg | 100 mA, 1 A | 1.7 V | 200 mW | - 40 C | + 125 C | TO-18 | Bulk | Q65111A6128 | |||
Mfr: VSMY2850RG TTI: VSMY2850RG Vishay Semiconductors Infrared Emitters SurflightVCSEL 850nm 100mW/sr, +/-10deg. | 0In Stock | Reel | ||||||||||||||
Mfr: Q65111A3903 TTI: SFH 4045N ams OSRAM Availability: 0In StockInfrared Emitters CHIPLED HI PWR IR EMIT W/LENS | 0In Stock | SMD/SMT | 940 nm | 90 mW/sr | 18 deg | 70 mA, 700 mA | 1.5 V | 140 mW | - 40 C | + 85 C | Side Looker | Reel | Q65111A3903 | |||
Mfr: Q65110A6087 TTI: SFH 4556 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 850 nm | 145 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A6087 | ||
Mfr: Q65111A3189 TTI: SFH 4253 R ams OSRAM Availability: 0In StockInfrared Emitters TOPLED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | PLCC-2 | AEC-Q100 | Reel | Q65111A3189 | ||
Mfr: Q65111A3182 TTI: SFH 4256 ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q100 | Reel | Q65111A3182 | ||
Mfr: AA3528SF4S-R TTI: AA3528SF4S-R Kingbright Availability: Not Available OnlineInfrared Emitters 2 mW/sr 120 deg IR 3.5x2.8mm | Not Available Online | SMD/SMT | 880 nm | 2 mW/sr | 120 deg | 20 mA | 1.3 V | 80 mW | - 40 C | + 85 C | 3.5 mm x 2.8 mm x 1.9 mm | Reel | KA-3528SF4S-R | |||
Mfr: VSMB2943GX01 TTI: VSMB2943GX01 Vishay Semiconductors Infrared Emitters 940nm, SMD 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
Mfr: VSMB2943SLX01 TTI: VSMB2943SLX01 Vishay Semiconductors Infrared Emitters 940nm, SMD-SL 20mW/sr, +/-25deg. | 0In Stock | SMD/SMT | 940 nm | 20 mW/sr | 25 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | Side Looker | AEC-Q100 | Reel | |||
0In Stock | Through Hole | 890 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 0.6 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | |||||
Mfr: Q65111A1141 TTI: SFH 4547 ams OSRAM Availability: 0In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 0In Stock | Through Hole | 940 nm | 50 mW/sr | 60 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65111A1141 | ||
Mfr: Q65113A1758 TTI: LZ4-00R408-0000 ams OSRAM Availability: 0In StockInfrared Emitters LED ENGIN INFRARED | 0In Stock | SMD/SMT | 1200 mW/sr | 700 mA | 7.2 V | - 40 C | + 125 C | Reel | Q65113A1758 | |||||||
Mfr: Q65111A9682 TTI: SFH 4256-R ams OSRAM Availability: 0In StockInfrared Emitters SIDELED HI PWR IR EMITTER | 0In Stock | SMD/SMT | 850 nm | 13 mW/sr | 120 deg | 70 mA, 700 mA | 1.6 V | 140 mW | - 40 C | + 100 C | Side Looker | AEC-Q101 | Reel | Q65111A9682 |