TT Electronics - IR LEDs
137 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
16,850In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
6,450In Stock | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
2,325In Stock | Through Hole | 880 nm | 20 mA | 142 mW | - 40 C | + 80 C | TO-46 | Bulk | |||||||
60In Stock1,000 On Order Expected 01-Mar-27 | Through Hole | 850 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
980In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pig Tail | Bulk | ||||
5,600In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
1,700In Stock | Through Hole | 850 nm | 16.5 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | ||||
6,560In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pig Tail | Bulk | ||||
7,100In Stock | Through Hole | 890 nm | 6.6 mW/cm2 | 20 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
3,900In Stock | Through Hole | 935 nm | 0.4 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
400In Stock | SMD/SMT | 935 nm | 1 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||
7,000In Stock | Through Hole | 890 nm | 44 mW/cm2 | 20 deg | 100 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
61In Stock | Through Hole | 890 nm | 3.6 mW/cm2 | 20 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock1,930 On Order Expected 03-Dec-26 | Through Hole | 890 nm | 5 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock450 On Order Expected 18-Nov-26 | Through Hole | 890 nm | 7 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock160 On Order Expected 20-Apr-27 | Through Hole | 890 nm | 3.5 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 55 C | + 125 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 890 nm | 3 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-18-2 | Bulk | ||||
0In Stock | Through Hole | 890 nm | 210 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | Through Hole | 890 nm | 0.6 mW/cm2 | 40 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 4 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
0In Stock | Through Hole | 890 nm | 150 mW/cm2 | 50 deg | 150 mA | 4 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
0In Stock | SMD/SMT | 935 nm | 0.4 mW/cm2 | 24 deg | 50 mA | 1.5 V | 150 mW | - 65 C | + 125 C | Pill | Bulk | ||||
0In Stock | Through Hole | 875 nm | 3.5 mW/cm2 | 25 deg | 100 mA | 2 V | 200 mW | - 40 C | + 100 C | TO-46-2 | Bulk | ||||
0In Stock | Through Hole | 935 nm | 0.2 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk | ||||
0In Stock | Through Hole | 935 nm | 0.1 mW/cm2 | 40 deg | 20 mA | 1.6 V | 100 mW | - 40 C | + 100 C | Side Looker | Bulk |