IR LEDs
1,667 ResultsPart | Availability | Purchasing | RoHS/Lead | Mounting Style | Wavelength | Radiant Intensity | Beam Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Minimum Operating Temperature | Maximum Operating Temperature | Package / Case | Qualification | Packaging | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: APA3010F3C-GX TTI: APA3010F3C-GX Kingbright Availability: 16,000In StockInfrared Emitters 3X1.0MM SMD LED RA | 16,000In Stock | SMD/SMT | 20 mA | 3 mm x 2 mm x 1 mm | Reel | |||||||||||
6,480In Stock | Through Hole | 935 nm | 50 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
17,400In Stock | Through Hole | 935 nm | 18 deg | 100 mA | 1.75 V | 5 mW | - 65 C | + 125 C | TO-46-2 | Bulk | ||||||
2,825In Stock | Through Hole | 880 nm | 20 mA | 142 mW | - 40 C | + 80 C | TO-46 | Bulk | ||||||||
Mfr: Q65110A1772 TTI: SFH 4550 ams OSRAM Availability: 16,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 16,000In Stock | Through Hole | 850 nm | 1100 mW/sr | 6 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A1772 | ||
Mfr: Q65110A8096 TTI: SFH 4546 ams OSRAM Availability: 10,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 10,000In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | AEC-Q100 | Bulk | Q65110A8096 | ||
Mfr: VSMY3890X01-GS08 TTI: VSMY3890X01-GS08 Vishay Semiconductors Availability: 60,000In StockInfrared Emitters HIGH SPEED IR SURF. EMIT. DIODE 890NM-E3 | 60,000In Stock | SMD/SMT | 890 nm | 160 mW/sr | 60 deg | 1 A | 2.8 V | - 40 C | + 85 C | PLCC-2 | AEC-Q101 | Reel | ||||
9,000In Stock | 940 nm | 36 mW/sr | 100 mA | 1.6 V | 210 mW | - 55 C | + 100 C | Bulk | TEFD4300 TEFD4300F | |||||||
Mfr: Q65110A8096 TTI: Q65110A8096 ams OSRAM Availability: 10,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 10,000In Stock | Through Hole | 940 nm | 130 mW/sr | 40 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
20,000In Stock | SMD/SMT | 940 nm | 11 mW/sr | 30 deg | 100 mA | 1.2 V | 190 mW | - 40 C | + 85 C | 2.5 mm x 2 mm x 2.7 mm | Reel | |||||
25,500In Stock | Through Hole | 940 nm | 130 mW/sr | 10 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
9,700In Stock | Through Hole | 890 nm | 2.7 mW/cm2 | 18 deg | 20 mA | 1.8 V | 100 mW | - 40 C | + 100 C | T-1 (3 mm) | Bulk | |||||
1,250In Stock | Through Hole | 890 nm | 1.2 mW/cm2 | 24 deg | 50 mA | 1.8 V | 150 mW | - 65 C | + 125 C | Pig Tail | Bulk | |||||
60In Stock | Through Hole | 850 nm | 6 mW/cm2 | 18 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
1,500In Stock | SMD/SMT | 940 nm | 120 mW/sr | 9 deg | 70 mA | 1.7 V | 40 mW | - 40 C | + 85 C | Reel | ||||||
Mfr: VSMY5850X01 TTI: VSMY5850X01 Vishay Semiconductors Availability: 9,000In StockInfrared Emitters 850 nm Hi Speed SurfLight | 9,000In Stock | SMD/SMT | 850 nm | 13 mW/sr | 60 deg | 100 mA | 1.8 V | 210 mW | - 40 C | + 110 C | 0805 (2012 metric) | AEC-Q101 | Reel | |||
14,000In Stock | Through Hole | 940 nm | 40 mW/sr | 25 deg | 100 mA | 1.35 V | 210 mW | - 55 C | + 100 C | Bulk | ||||||
Mfr: VSMY2893SLX01 TTI: VSMY2893SLX01 Vishay Semiconductors Availability: 3,000In StockInfrared Emitters IR EMI DH H-SPEED 890NM | 3,000In Stock | SMD/SMT | Reel | |||||||||||||
Mfr: VSMB1940X01 TTI: VSMB1940X01 Vishay Semiconductors Availability: 3,000In StockInfrared Emitters 940nm, 805 6mW/sr, +/-60deg. | 3,000In Stock | SMD/SMT | 940 nm | 6 mW/sr | 60 deg | 100 mA | 1.35 V | 160 mW | - 40 C | + 85 C | AEC-Q100 | Reel | ||||
7,540In Stock | Through Hole | 890 nm | 7 mW/cm2 | 50 deg | 20 mA | 2 V | 200 mW | - 65 C | + 125 C | TO-46-2 | Bulk | |||||
7,100In Stock | Through Hole | 890 nm | 6.6 mW/cm2 | 20 deg | 100 mA | 2 V | 330 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | |||||
1,000In Stock | SMD/SMT | 870 nm | 25 mW/sr | 20 mA | 1.5 V | 190 mW | - 40 C | + 85 C | Bulk | |||||||
Mfr: Q65110A8095 TTI: Q65110A8095 ams OSRAM Availability: 2,000In StockInfrared Emitters RADIAL T1 3/4 HI PWR IR EMITTR | 2,000In Stock | Through Hole | 940 nm | 550 mW/sr | 10 deg | 100 mA, 1 A | 1.5 V | 180 mW | - 40 C | + 100 C | T-1 3/4 (5 mm) | Bulk | ||||
4,500In Stock | SMD/SMT | 50 mA | 1.6 V | 100 mW | - 40 C | + 85 C | Reel | |||||||||
20,000In Stock | Through Hole | 940 nm | 65 mW/sr | 22 deg | 100 mA | 1.35 V | 160 mW | - 25 C | + 85 C | Bulk |