W8P - Multi-Color LEDs
3 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Flux/Radiant Flux | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
0In Stock | RGBW LEDs | SMD/SMT | 1212 (3030 metric) | RGB, White | 120 deg | 20 mA | Colorless | Tinted, Diffused | |||||||||
Mfr: 599-2310-427F TTI: Not Assigned Dialight Availability: 0In StockMulti-Color LEDs 3030 TOP VIEW RGBW | 0In Stock | RGBW LEDs | SMD/SMT | 1212 (3030 metric) | RGB, White | 460 nm, 530 nm, 625 nm, 6500 K | 120 deg | 20 mA | 3.1 V, 3.1 V, 2.3 V, 3 V | Colorless | Diffused | ||||||
Not Available Online | RGBW LEDs | SMD/SMT | 1212 (3030 metric) | RGB, White | 460 nm, 530 nm, 625 nm, 6500 K | 120 deg | 20 mA | 2.3 V, 3 V, 3.1 V, 3.1 V | Colorless | Diffused |