XREWHT - White LEDs
382 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: XREWHT-L1-0000-007F5 TTI: XREWHT-L1-0000-007F5 Cree LED Availability: 0In StockWhite LEDs White 4250 K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4250 K | 67.2 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-R250-005B9 TTI: XREWHT-L1-R250-005B9 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 56.8 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-R250-005B7 TTI: XREWHT-L1-R250-005B7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 56.8 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-00E01 TTI: XREWHT-L1-0000-00E01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10000 K | 114 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-0000-007E8 TTI: XREWHT-L1-0000-007E8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 67.2 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | ||||||||
Mfr: XREWHT-L1-0000-009E7 TTI: XREWHT-L1-0000-009E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XRE Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 80.6 lm | 80 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-R250-005B6 TTI: XREWHT-L1-R250-005B6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 56.8 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | |||||||
Mfr: XREWHT-L1-0000-009E4 TTI: XREWHT-L1-0000-009E4 Cree LED Availability: 0In StockWhite LEDs White 4500 K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 80.6 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-0000-00901 TTI: XREWHT-L1-0000-00901 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10000 K | 80.6 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-0000-00C01 TTI: XREWHT-L1-0000-00C01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10000 K | 100 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-R250-005B8 TTI: XREWHT-L1-R250-005B8 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 56.8 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-00D01 TTI: XREWHT-L1-0000-00D01 Cree LED Availability: 0In StockWhite LEDs White 10000K 70-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 10000 K | 107 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-0000-00D02 TTI: XREWHT-L1-0000-00D02 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 107 lm | 70 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-R250-008E7 TTI: XREWHT-L1-R250-008E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XREWHT Series | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 73.9 lm | 80 | 90 deg | 350 mA | 3.3 V | 1 W | 9 mm | 7 mm | 4.4 mm | + 85 C | Colorless | Dome | Water Clear | XREWHT | Reel | ||||||
Mfr: XREWHT-L1-0000-007AA TTI: XREWHT-L1-0000-007AA Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-007B4 TTI: XREWHT-L1-0000-007B4 Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-006A6 TTI: XREWHT-L1-0000-006A6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 62 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-006B5 TTI: XREWHT-L1-0000-006B5 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 62 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-006E7 TTI: XREWHT-L1-0000-006E7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 62 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | ||||||||
Mfr: XREWHT-L1-0000-007A9 TTI: XREWHT-L1-0000-007A9 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-007B5 TTI: XREWHT-L1-0000-007B5 Cree LED Availability: 0In StockWhite LEDs White 3750 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 67.2 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-008B9 TTI: XREWHT-L1-0000-008B9 Cree LED Availability: 0In StockWhite LEDs White 2850 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White, Neutral White | 73.9 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | |||||||||
Mfr: XREWHT-L1-0000-008E5 TTI: XREWHT-L1-0000-008E5 Cree LED Availability: 0In StockWhite LEDs White 4000 K 75-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 73.9 lm | 75 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | ||||||||
Mfr: XREWHT-L1-0000-008F7 TTI: XREWHT-L1-0000-008F7 Cree LED Availability: 0In StockWhite LEDs White 3250 K 80-CRI, XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3250 K | 73.9 lm | 80 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel | ||||||||
Mfr: XREWHT-L1-0000-00908 TTI: XREWHT-L1-0000-00908 Cree LED Availability: 0In StockWhite LEDs White, Wide Rank CCT XLamp XREWHT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K to 10000 K | 80.6 lm | 75 | 90 deg | 350 mA | 3.3 V | 4 W | 9 mm | 7 mm | 4.4 mm | Dome | Clear | XREWHT | Reel |