CSL11 - White LEDs
8 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Mfr: CSL1101WBAW1 TTI: CSL1101WBAW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||
Mfr: CSL1101WBDW1 TTI: CSL1101WBDW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||
Mfr: CSL1102WBCW1 TTI: CSL1102WBCW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||
Mfr: CSL1102WBBW1 TTI: CSL1102WBBW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||
Mfr: CSL1102WBDW1 TTI: CSL1102WBDW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||
Mfr: CSL1102WBAW1 TTI: CSL1102WBAW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | ||||||||
Mfr: CSL1101WBBW1 TTI: CSL1101WBBW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Mfr: CSL1101WBCW1 TTI: CSL1101WBCW1 ROHM Semiconductor Availability: 0In StockWhite LEDs compact 0603 Size, Low Intensity Reflector Type White LED | 0In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 155 mcd | 5 mA | 2.9 V | 68 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel |