White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification | Part # Aliases |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 2,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XTEAWT | 2,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 156 lm | 70 | 115 deg | 350 mA | 2.77 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | 3.06 mm | Dome | Diffused | Reel | ||||||||
Cree LED Availability: 90In StockWhite LEDs White 3000 K 80-CRI, XLamp CMU1526-36V | 90In Stock | White CoB LEDs | 24 W | Yellow | CMU1526 | Tray | ||||||||||||||||||||||
Cree LED Availability: 250In StockWhite LEDs WHITE 4000K 80-CRI | 250In Stock | XD16AWT-P | Reel | |||||||||||||||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 160In Stock | White CoB LEDs | Yellow | CMU1013 | Tray | |||||||||||||||||||||||
Cree LED Availability: 90In StockWhite LEDs XLamp CMU LED White Pro9 White 30H | 90In Stock | White CoB LEDs | Yellow | CMU1516 | Tray | |||||||||||||||||||||||
Cree LED Availability: 108In StockWhite LEDs XLamp CMB LED White Pro9 White 30H | 108In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 115 deg | 1.2 A | 18 V | 15.85 mm | 15.85 mm | 1.75 mm | + 85 C | Square | Tray | |||||||||||||
Mfr: Q65113A5697 TTI: Q65113A5697 ams OSRAM Availability: 24,600In StockWhite LEDs WHITE SMD LED OSLON SSL 150 | 24,600In Stock | 4000 K | Reel | |||||||||||||||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 27H | 160In Stock | White CoB LEDs | SMD/SMT | White | 2700 K | 95 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 160In StockWhite LEDs XLamp CHA LED White Pro9 White 30H | 160In Stock | White CoB LEDs | SMD/SMT | White | 3000 K | 95 | 114 deg | 900 mA | 36 V | 13.5 mm | 13.5 mm | 1.5 mm | + 85 C | Square | Tray | |||||||||||||
Cree LED Availability: 40,000In StockWhite LEDs White 4000 K 70-CRI, 5050 Size, K Class | 40,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Neutral White | 4000 K | 400 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
Mfr: CSL1104WBCW1 TTI: CSL1104WBCW1 ROHM Semiconductor Availability: 15,000In StockWhite LEDs LED WHITE 0603 | 15,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 2.2 cd | 20 mA | 2.9 V | 144 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | Reel | CSL1104WBCW | |||||||||
Mfr: 5982103107F TTI: 598-2103-107F Dialight Availability: 4,000In StockWhite LEDs 0805 SMD WHITE TOP VIEW | 4,000In Stock | White LEDs | SMD/SMT | 0805 (2012 metric) | White | 150 mcd | 140 deg | 5 mA | 3.4 V | 102 mW | 2 mm | 1.25 mm | 0.7 mm | - 40 C | + 85 C | Colorless | 1.4 mm x 1.25 mm | Rectangular | Clear | 598 White | Reel | |||||||
Cree LED Availability: 40In StockWhite LEDs XLamp CMU LED White Pro9 White 35H | 40In Stock | White LEDs | SMD/SMT | White | 3500 K | 5816 lm | 90 | 115 deg | 2.64 A | 34.4 V | 28 mm | 28 mm | 1.5 mm | Yellow | 22 mm | Round | CMU2236 | Tray | ||||||||||
Mfr: CSL1102WBCW1 TTI: CSL1102WBCW1 ROHM Semiconductor Availability: 3,000In StockWhite LEDs compact 0603 Size, Middle Intensity Reflector Type White LED | 3,000In Stock | White LEDs | SMD/SMT | 0603 (1608 metric) | White | 1000 mcd | 20 mA | 3.2 V | 152 mW | 1.6 mm | 0.8 mm | 0.55 mm | - 40 C | + 110 C | Milky White | Rectangular | Clear | CSL11 | Reel | |||||||||
Cree LED Availability: 22In StockWhite LEDs WHITE TUNING 2700K - 6500K | 22In Stock | White LEDs | SMD/SMT | White | 6500 K, 2700 K | 1214 lm, 1098 lm | 90 | 114 deg | 300 mA | 35.5 V | 19 mm | 19 mm | 1.6 mm | Colorless | 9 mm | Round | Clear | Tray | ||||||||||
Mfr: Q65113A1198 TTI: Q65113A1198 ams OSRAM Availability: 4,000In StockWhite LEDs WHITE SMD LED SIDELED | 4,000In Stock | SMD/SMT | Reel | |||||||||||||||||||||||||
Mfr: XPGDWT-BS-0000-00NE3 TTI: XPGDWT-BS-0000-00NE3 Cree LED Availability: 5,000In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5000 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: XPGDWT-B1-0000-00ME1 TTI: XPGDWT-B1-0000-00ME1 Cree LED Availability: 5,000In StockWhite LEDs White 6500 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
Mfr: XPGDWT-BS-0000-00ME7 TTI: XPGDWT-BS-0000-00ME7 Cree LED Availability: 5,000In StockWhite LEDs White 3000 K 70-CRI, XLamp XP-G3 LED | 5,000In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3000 K | 172 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | ||||||
16,000In Stock | White LEDs | SMD/SMT | Side Looker | White | 1.7 cd | 110 deg | 20 mA | 3.3 V | 2.8 mm | 1.2 mm | 0.8 mm | - 40 C | + 85 C | Colorless | 2.5 mm x 0.8 mm | Rectangular | Water Clear | Reel | KA-2810AVWD1S | |||||||||
Cree LED Availability: 28,000In StockWhite LEDs White 3000 K 70-CRI, 5050 Size, K Class | 28,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | Warm White | 3000 K | 350 lm | 70 | 120 deg | 400 mA | 5.67 V | 2.268 W | 5 mm | 5 mm | 0.7 mm | - 40 C | + 105 C | Tinted | 4.55 mm x 4.55 mm | Square | Diffused | Reel | ||||||
Cree LED Availability: 2,000In StockWhite LEDs White 6500 K 70-CRI, XLamp XHP70B | 2,000In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6500 K | 1590 lm | 70 | 125 deg | 1.05 A | 12 V | 7 mm | 7 mm | 4.34 mm | Clear | XHP70B | Reel | |||||||||||
Cree LED Availability: 10,000In StockWhite LEDs JR5050C 6V E Class (5W) | 10,000In Stock | White LEDs | SMD/SMT | 2020 (5250 metric) | 480 lm | 70 | 120 deg | 1 A | 5.63 V | 5 W | 5.2 mm | 5 mm | 0.75 mm | - 40 C | + 105 C | Colorless | 1.75 mm x 1.35 mm | Rectangular Flat | Clear | JR5050C 6V E Class | Reel | |||||||
Mfr: Q65111A5625 TTI: Q65111A5625 ams OSRAM Availability: 3,000In StockWhite LEDs C WHT SMD LED MINI TOPLED | 3,000In Stock | White LEDs | SMD/SMT | TOPLED | White | Reel | ||||||||||||||||||||||
Mfr: XPGDWT-BS-0000-00NE2 TTI: XPGDWT-BS-0000-00NE2 Cree LED Availability: 1,000In StockWhite LEDs White 5700 K 70-CRI, XLamp XP-G3 LED | 1,000In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Cool White | 5700 K | 180 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel |