White LEDs
76,057 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 3500 K 92-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3500 K | 689 lm | 92 | 116 deg | 700 mA | 9 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 92-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3500 K | 689 lm | 92 | 116 deg | 700 mA | 9 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 98-CRI, XLamp CMA1303-9V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 635 lm | 98 | 116 deg | 700 mA | 9 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 82-CRI, XLamp CMA1303-18V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 823 lm | 82 | 116 deg | 350 mA | 18 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 82-CRI, XLamp CMA1303-18V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Cool White | 6500 K | 833 lm | 82 | 116 deg | 350 mA | 18 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 82-CRI, XLamp CMA1303-18V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 780 lm | 82 | 116 deg | 350 mA | 18 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 92-CRI, XLamp CMA1303-18V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 709 lm | 92 | 116 deg | 350 mA | 18 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 98-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3500 K | 618 lm | 98 | 116 deg | 350 mA | 18 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 98-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 560 lm | 98 | 116 deg | 350 mA | 18 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 73-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 891 lm | 73 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 92-CRI, XLamp CMA1303-36V | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 709 lm | 92 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 98-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 2700 K | 547 lm | 98 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 98-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Warm White | 3000 K | 578 lm | 98 | 116 deg | 175 mA | 36 V | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Colorless | Round | Tray | |||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 98-CRI, XLamp Pro9 Series | 0In Stock | White CoB LEDs | SMD/SMT | 0505 (1313 metric) | Neutral White | 4000 K | 635 lm | 98 | 116 deg | 175 mA | 36 V | 6.3 W | 13.35 mm | 13.35 mm | 1.15 mm | + 140 C | Yellow | 4.5 mm | Round Flat | Clear | Tray | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 355 lm | 80 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 2260 lm | 93 | 115 deg | 800 mA | 35 V | 28 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 90-CRI, XLamp CXA1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2990 lm | 90 | 115 deg | 800 mA | 37 V | 57 W | 17.85 mm | 17.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 14 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp XHGAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4000 K | 26.8 lm | 80 | 130 deg | 65 mA | 3.1 V | 400 mW | 3 mm | 3 mm | 1.34 mm | Tinted | 3 mm x 3 mm | Square | Clear | XHBAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2260 lm | 90 | 115 deg | 550 mA | 36 V | 17.85 mm | 17.85 mm | 1.7 mm | Tinted | 12 mm | Round Flat | Clear | Tray | ||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXB1507-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 970 lm | 80 | 115 deg | 400 mA | 18 V | 14 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXB1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 2600 lm | 80 | Tinted | Round Flat | Clear | Tray | |||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1590 lm | 17.85 mm | 17.85 mm | 1.7 mm | Tinted | Round Flat | Clear | Tray | |||||||||||||
Mfr: XPGBWT-H1-R250-00GZ7 TTI: XPGBWT-H1-R250-00GZ7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp XPGBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3000 K | 130 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XQEAWT Series | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6500 K 80-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 6500 K | 2100 lm | 80 | 17.85 mm | 17.85 mm | 1.7 mm | Tinted | Round Flat | Clear | Tray |