White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 4500 K 75-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 4500 K | 280 lm | 75 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Neutral White | 3500 K | 220 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 2700 K | 182 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1290 lm | Tinted | Round Flat | Clear | Tray | ||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1710 lm | 17.85 mm | 17.85 mm | 1.7 mm | Tinted | Round Flat | Clear | Tray | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 1965 lm | Tinted | Round Flat | Clear | Tray | ||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1830-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2990 lm | Tinted | Round Flat | Clear | Tray | ||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXB1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 1965 lm | 80 | 17.85 mm | 17.85 mm | 1.7 mm | Tinted | Round Flat | Clear | Tray | ||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 3500 K | 1485 lm | 80 | 115 deg | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 900 lm | 80 | 115 deg | 200 mA | 36 V | 14 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXA1816-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 1485 lm | 90 | + 85 C | Tinted | Round Flat | Clear | Tray | ||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 2100 lm | 90 | 550 mA | 36 V | 19.8 W | Tinted | 12 mm | Round Flat | Clear | Tray | |||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXB1512-18V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1590 lm | 80 | Tinted | Round Flat | Clear | Tray | |||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 5700 K | 56.8 lm | 100 deg | 500 mA | 3 V | 500 mW | 1.6 mm | 1.6 mm | 1.6 mm | + 85 C | Colorless | 1.6 mm | Dome | Water Clear | XQAAWT | Reel | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 93-CRI, XLamp CXA2530-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 2420 lm | 93 | + 85 C | Tinted | Round Flat | Clear | Tray | ||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3200 K 80-CRI, XLamp XBHAWT | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Warm White | 3200 K | 260 lm | 80 | 110 deg | 700 mA | 2.9 V | 5 W | 2.45 mm | 2.45 mm | 2.28 mm | + 85 C | Tinted | 2.4 mm x 2.4 mm | Dome | XBHAWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 90-CRI, XLamp CXB1304-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 410 lm | 90 | 115 deg | 200 mA | 18 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1820-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 2420 lm | 80 | + 85 C | Tinted | Round Flat | Clear | Tray | ||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4500 K MIN-CRI XLamp XTEAWT | 0In Stock | White LEDs | SMD/SMT | 1414 (3535 metric) | Neutral White | 4500 K | 156 lm | 115 deg | 350 mA | 2.85 V | 1 W | 3.45 mm | 3.45 mm | 2.36 mm | + 150 C | Yellow | 3.06 mm | Dome | Diffused | Reel | |||||||
Mfr: XPEBWT-L1-R250-00GE1 TTI: XPEBWT-L1-R250-00GE1 Cree LED Availability: 0In StockWhite LEDs White 6500 K 70-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Cool White | 6500 K | 130 lm | 70 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Cree LED Availability: 0In StockWhite LEDs White 6200 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel |