White LEDs
75,753 ResultsPart | Availability | Purchasing | RoHS/Lead | Product | Mounting Style | Package / Case | Illumination Color | Wavelength/Color Temperature | Luminous Intensity | Luminous Flux | Color Rendering Index - CRI | Viewing Angle | If - Forward Current | Vf - Forward Voltage | Power Rating | Length | Width | Height | Minimum Operating Temperature | Maximum Operating Temperature | Lens Color | Lens Dimensions | Lens Shape | Lens Transparency | Series | Packaging | Qualification |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
Cree LED Availability: 0In StockWhite LEDs White 5000 K 80-CRI, XLamp CXA1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5000 K | 1485 lm | 80 | 115 deg | 350 mA | 36 V | 12.6 W | 15.85 mm | 15.85 mm | 1.7 mm | Yellow | 8.9 mm | Round Flat | Clear | Tray | |||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 80-CRI, XLamp CXA1304-9V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 3000 K | 440 lm | 80 | 115 deg | 400 mA | 9 V | 3.6 W | 13.35 mm | 13.35 mm | 1.15 mm | - 40 C | + 85 C | Tinted | 6 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 840 lm | 80 | 115 deg | 200 mA | 36 V | 14.8 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 970 lm | 70 | 115 deg | 200 mA | 36 V | 14 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 80-CRI, XLamp CXA2520-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Neutral White | 4000 K | 2420 lm | 80 | 550 mA | 35 V | 19.3 W | + 85 C | Tinted | 19 mm | Round Flat | Clear | Tray | ||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K 90-CRI, XLamp CXB1512-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Warm White | 2700 K | 1200 lm | 90 | Tinted | Round Flat | Clear | Tray | |||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 5700 K 70-CRI, XLamp CXB1507-36V | 0In Stock | White CoB LEDs | SMD/SMT | COB- Chip-on-Board | Cool White | 5700 K | 970 lm | 70 | 115 deg | 200 mA | 36 V | 14 W | 15.85 mm | 15.85 mm | 1.7 mm | - 40 C | + 85 C | Tinted | 8.9 mm | Round Flat | Clear | Tray | |||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XQAAWT | 0In Stock | White LEDs | White | 35.2 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4250 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3750 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 39.8 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K STD-CRI XLamp XQAAWT | 0In Stock | White LEDs | White | 45.7 lm | XQAAWT | Reel | |||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4750 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: XPEBWT-P1-R250-009Z8 TTI: XPEBWT-P1-R250-009Z8 Cree LED Availability: 0In StockWhite LEDs White 2700 K 85-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 80.6 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 4000 K 70-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 2700 K STD-CRI XLamp XQEAWT | 0In Stock | 350 mA | Reel | ||||||||||||||||||||||||
Mfr: XPGBWT-L1-R250-00K53 TTI: XPGBWT-L1-R250-00K53 Cree LED Availability: 0In StockWhite LEDs White 6000 K STD-CRI XLamp XPGBWT | 0In Stock | White LEDs | Cool White | 156 lm | XLAMP XP-G2 | Reel | |||||||||||||||||||||
Mfr: XPEBWT-H1-R250-008EA TTI: XPEBWT-H1-R250-008EA Cree LED Availability: 0In StockWhite LEDs White 2200 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 73.9 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp CXB1310-36V | 0In Stock | White LEDs | Warm White | 3000 K | 1120 lm | 90 | 350 mA | 36 V | 12.6 W | 6 mm | Round Flat | Tray | |||||||||||||||
Mfr: XPEBWT-U1-R250-009Z7 TTI: XPEBWT-U1-R250-009Z7 Cree LED Availability: 0In StockWhite LEDs White 3000 K 90-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 80.6 lm | 3.45 mm | 3.45 mm | 2.26 mm | + 150 C | Colorless | Dome | Water Clear | XPEBWT | Reel | |||||||||||||
Mfr: C513A-MSN-CW0Z0512 TTI: C513A-MSN-CW0Z0512 Cree LED Availability: 0In StockWhite LEDs Warm White Round | 0In Stock | White LEDs | Warm White | Round | C513A-MSN | Ammo Pack | |||||||||||||||||||||
Mfr: XPGDWT-B1-0000-00J50 TTI: XPGDWT-B1-0000-00J50 Cree LED Availability: 0In StockWhite LEDs White 6000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 6000 K | 148 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel | |||||
Mfr: XPEBWT-H1-R250-00DE6 TTI: XPEBWT-H1-R250-00DE6 Cree LED Availability: 0In StockWhite LEDs White 3500 K 80-CRI, XLamp XPEBWT | 0In Stock | White LEDs | SMD/SMT | Warm White | 3500 K | 107 lm | 80 | 110 deg | 350 mA | 2.93 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Colorless | 3.06 mm | Dome | Water Clear | XPEBWT | Reel | ||||||
Mfr: XPGDWT-B1-0000-00K3E TTI: XPGDWT-B1-0000-00K3E Cree LED Availability: 0In StockWhite LEDs White 5000 K 70-CRI, XLamp XP-G3 LED | 0In Stock | White LEDs | SMD/SMT | SMD-2 | Cool White | 5000 K | 156 lm | 70 | 125 deg | 350 mA | 2.7 V | 1 W | 3.45 mm | 3.45 mm | 2.26 mm | + 85 C | Yellow | 3.06 mm | Dome | Clear | XLAMP XP-G3 | Reel |